FR20 Series Rectifiers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 2A 400V 150ns 630In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 1000V 150ns GP 24,434In Stock
Min.: 1
Mult.: 1

Through Hole DO-15 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 50V 150ns Non-Stocked
Min.: 7,000
Mult.: 500

Through Hole DO-15 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 50V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Reel
Rectron Rectifiers 2A 50V 150ns GP Non-Stocked
Min.: 3,500
Mult.: 500

Through Hole DO-15 50 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 100V 150ns Non-Stocked
Min.: 7,000
Mult.: 500

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 100V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Reel
Rectron Rectifiers 2A 100V 150ns GP Non-Stocked
Min.: 3,500
Mult.: 500

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 100V 150ns GP Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 100 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 55 C + 150 C FR20 Reel
Rectron Rectifiers 2A 200V 150ns Non-Stocked
Min.: 9,000
Mult.: 500

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 200V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Reel
Rectron Rectifiers 2A 200V 150ns GP Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 200V 150ns GP Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 55 C + 150 C FR20 Reel
Rectron Rectifiers 2A 400V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Reel
Rectron Rectifiers 2A 400V 150ns GP Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 55 C + 150 C FR20 Reel
Rectron Rectifiers 2A 600V 150ns Non-Stocked
Min.: 5,000
Mult.: 1,000

Through Hole DO-15 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 250 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 600V 150ns GP Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole DO-15 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 250 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 600V 150ns Non-Stocked
Min.: 4,000
Mult.: 500

Through Hole DO-15 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 600V 150ns Non-Stocked
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 150 ns - 65 C + 150 C FR20 Reel
Rectron Rectifiers 2A 800V 150ns Non-Stocked
Min.: 3,500
Mult.: 500

Through Hole DO-15 800 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 800V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 800 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 65 C + 150 C FR20 Reel
Rectron Rectifiers 2A 800V 150ns GP Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole DO-15 800 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 55 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 800V 150ns GP Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 800 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 55 C + 150 C FR20 Reel
Rectron Rectifiers 2A 1000V 150ns Non-Stocked
Min.: 3,000
Mult.: 500

Through Hole DO-15 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 65 C + 150 C FR20 Bulk
Rectron Rectifiers 2A 1000V 150ns Non-Stocked
Min.: 12,000
Mult.: 4,000
Reel: 4,000

Through Hole DO-15 1 kV 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 65 C + 150 C FR20 Reel