Semitec Current Regulator Diodes

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semitec Current Regulator Diodes 100V 1.5mA 5,304In Stock
9,000Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 3,000

1.5 mA 2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .30mA 12,431In Stock
Min.: 1
Mult.: 1
Reel: 3,000

300 uA 800 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 15mA 7,310In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 mA 4.3 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .10mA 2,560In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 uA 500 mV 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 1mA 15,852In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 mA 1.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 12mA 3,946In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 mA 3.8 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 18mA 2,799In Stock
Min.: 1
Mult.: 1
Reel: 3,000

18 mA 4.6 V 40 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2mA 6,991In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 mA 2.3 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 2.7mA 2,926In Stock
3,000Expected 2026-06-03
Min.: 1
Mult.: 1
Reel: 3,000

2.7 mA 2.7 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 3.5mA 10,041In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.5 mA 3.2 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V 5.6mA 17,680In Stock
20,975Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 3,000

5.6 mA 4.5 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 100V .70mA 4,788In Stock
Min.: 1
Mult.: 1
Reel: 3,000

700 uA 1.4 V 100 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 8.2mA 2,181In Stock
6,000Expected 2026-06-22
Min.: 1
Mult.: 1
Reel: 3,000

8.2 mA 3.1 V 50 V SMD/SMT - 40 C + 150 C S Reel, Cut Tape, MouseReel
Semitec Current Regulator Diodes 50V 8.2mA 998In Stock
Min.: 1
Mult.: 1

8.2 mA 3.1 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .10mA 702In Stock
Min.: 1
Mult.: 1

100 uA 500 mV 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 1mA 2,142In Stock
Min.: 1
Mult.: 1

1 mA 1.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 10mA 254In Stock
1,500On Order
Min.: 1
Mult.: 1

10 mA 3.5 V 30 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 1.5mA 1,064In Stock
Min.: 1
Mult.: 1

1.5 mA 2 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 15mA 258In Stock
Min.: 1
Mult.: 1

15 mA 4.3 V 25 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 50V 18mA 24In Stock
1,000Expected 2026-05-06
Min.: 1
Mult.: 1

18 mA 4.6 V 25 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 2mA 900In Stock
Min.: 1
Mult.: 1

2 mA 2.3 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 2.7mA 534In Stock
Min.: 1
Mult.: 1

2.7 mA 2.7 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V .30mA 278In Stock
Min.: 1
Mult.: 1

300 uA 800 mV 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 3.5mA 1,341In Stock
Min.: 1
Mult.: 1

3.5 mA 3.2 V 100 V Through Hole - 30 C + 150 C E Bulk
Semitec Current Regulator Diodes 100V 5.6mA 551In Stock
500Expected 2026-05-15
Min.: 1
Mult.: 1

5.6 mA 4.5 V 100 V Through Hole - 30 C + 150 C E Bulk