CDBA240 Series Schottky Diodes & Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=2A 8,242In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 360 mV 50 A 1 mA - 55 C + 150 C CDBA240 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=2A (Halogen Free) 9,230In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 500 mV 50 A 20 mA - 50 C + 150 C CDBA240 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 2A, 40V 14,466In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 500 mV 50 A 500 uA + 125 C CDBA240 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=2A 2,161In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 400 mV 50 A 1 mA + 125 C CDBA240 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=2A
77,893On Order
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 500 mV 50 A 20 mA - 50 C + 150 C CDBA240 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=2A Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 2 A 40 V 400 mV 50 A 1 mA + 125 C CDBA240 Reel