BAS70 Series Schottky Diodes & Rectifiers

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Single 20,064In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 30,194In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 70mA 70V 65,452In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 70 mA 70 V 410 mV 100 mA 100 nA - 65 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Infineon Technologies BAS7005E6433HTMA1
Infineon Technologies Schottky Diodes & Rectifiers Silicon Schottky Diode 17,429In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 200mA 70V 35,369In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 70 mA 70 V 1 V 100 mA 200 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOT23 19,194In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers SCHOTTKY DIODE SOT23 7,415In Stock
15,000Expected 2026-03-23
Min.: 1
Mult.: 1
Reel: 15,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Series 129,455In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode AUTO 28,810In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel

Infineon Technologies Schottky Diodes & Rectifiers 70V 0.07A 36,510In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Single AUTO 14,445In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Single AUTO 2,275In Stock
10,000Expected 2026-04-02
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode 5,419In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Dual Common Cathode 9,780In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode 10,916In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Series AUTO 14,156In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200mA 70 Volt 26,867In Stock
27,000Expected 2026-06-01
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 70 mA 70 V 410 mV 1 A 200 nA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 20,836In Stock
18,000Expected 2026-02-24
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Dual Series Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 78,552In Stock
99,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel

Infineon Technologies Schottky Diodes & Rectifiers 70V 0.07A 19,284In Stock
32,462On Order
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 7,721In Stock
30,000Expected 2026-04-30
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Dual Series Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 21,074In Stock
24,000Expected 2026-04-09
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Diodes SMD/SMT SOT-343-4 Dual Parallel Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Single 122In Stock
90,000Expected 2026-06-01
Min.: 1
Mult.: 1
Reel: 15,000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Common Anode AUTO 7,043In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 70 Volt 200mA Dual Common Cathode 13,851In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 200 mA 70 V 1 V 600 mA 100 nA - 55 C + 125 C BAS70 Reel, Cut Tape, MouseReel