MM3Z15 Zener Diodes

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package / Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 15V, 0.3W, 5% 40In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Taiwan Semiconductor MM3Z15
Taiwan Semiconductor Zener Diodes 15 Volt 500mW 5% Not Available
Reel
onsemi Zener Diodes Diode Zener 15.0V 200mW 2% 33,527In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SOD-323F-2 200 mW 2 % 45 nA 28 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z15VB
Nexperia Zener Diodes MM3Z15VT1G/SOD323/SOD2 22In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT 300 mW 5 % 50 nA 15 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes Diode Zener 15.0V 200mW 5% 75,018In Stock
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SOD-323F-2 200 mW 5 % 45 nA 28 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z15VC
onsemi Zener Diodes 15V 300mW
131,989On Order
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SOD-323-2 300 mW 5 % 50 nA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z15V
onsemi Zener Diodes ZEN SOD323 REG 0.2W 15V 3,802In Stock
66,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SOD-323-2 300 mW 2 % 100 nA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z15VS
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 15V, 0.3W, 2% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SOD-323F 300 mW 2 % 100 nA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 15V, 0.3W, 5%, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 30 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323, 15V, 0.3W, 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 15V, 0.3W, 2%, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Nexperia Zener Diodes SZMM3Z15VT1G/SOD323/SOD2 179In Stock
9,000Expected 2027-02-19
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SOD-323-2 300 mW 5 % 50 nA 15 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel SZMM3Z
onsemi Zener Diodes ZEN REG 300mW 15V
341,770On Order
Min.: 1
Mult.: 1
Reel: 3,000

15 V SMD/SMT SOD-323-2 300 mW 5 % 50 nA 30 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z15V