MM3Z10 Zener Diodes

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package / Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 10V, 0.3W, 5% 1,858In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Taiwan Semiconductor MM3Z10
Taiwan Semiconductor Zener Diodes 10 Volt 500mW 5% Not Available
Reel
onsemi Zener Diodes Diode Zener 10.0V 200mW 5% 13,679In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323F-2 200 mW 5 % 180 nA 18 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z10VC
onsemi Zener Diodes Diode Zener 10.0V 200mW 2% 16,023In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323F-2 200 mW 2 % 180 nA 18 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z10VB
onsemi Zener Diodes 10V300mW 1,310In Stock
90,000Expected 2027-01-14
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323-2 300 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z10V
onsemi Zener Diodes ZEN REG 0.2W TR 51,524In Stock
55,000Expected 2026-06-09
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323-2 300 mW 2 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z3V3ST1
Nexperia Zener Diodes MM3Z10VT1G/SOD323/SOD2 13,774In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT 300 mW 5 % 100 nA 10 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 10V, 0.3W, 2%, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

AEC-Q101 Reel, Cut Tape MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 10V, 0.3W, 2% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323F 300 mW 2 % 100 nA 30 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 10V, 0.3W, 5%, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 20 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Nexperia Zener Diodes SZMM3Z10VT1G/SOD323/SOD2 3,660In Stock
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323-2 300 mW 5 % 100 nA 10 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel SZMM3Z
onsemi Zener Diodes SOD-323 COPPER 88In Stock
30,000Expected 2026-07-14
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323-2 300 mW 2 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3Z10VS
onsemi Zener Diodes ZEN REG 0.2W 10V
84,000Expected 2026-06-23
Min.: 1
Mult.: 1
Reel: 3,000

10 V SMD/SMT SOD-323-2 300 mW 5 % 100 nA 20 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z10V