DF08SAE377 Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package / Case Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 800 Volt 33,819In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1A,800V,GPP,SMDIP,BRIDGERECT Non-Stocked
Min.: 1
Mult.: 1
Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel
Vishay General Semiconductor Bridge Rectifiers 1.0 Amp 800 Volt 30 Amp IFSM Non-Stocked
Min.: 5,000
Mult.: 5,000

Single Phase Bridge SMD/SMT Solder Pad DFS 800 V 1.1 V 30 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube