Wolfspeed SiC Schottky Diodes

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode,20A, 650V, TO-263-2 T&R, Industrial 748In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) Single 20 A 650 V 1.27 V 135 A 5 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 1200V, 2x20A 874In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 40 A 1.2 kV 1.8 V 130 A 200 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes 650V 6A Gen6 15,502In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 6 A 650 V 1.27 V 46 A 2 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes 4A 650V GEN6 SiC Schottky Diode 2,480In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-220-2 Single 4 A 650 V 1.27 V 32 A 20 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 4A 10,645In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 4 A 600 V 1.8 V 110 A 50 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 1200V, 20A 968In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 20 A 1.2 kV 1.8 V 130 A 200 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 650V, 6A 3,600In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 20 A 650 V 1.5 V 63 A 10 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 4A 3,548In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP Single 4 A 600 V 1.8 V 110 A 50 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 6A, 650V, QFN 8x8 T&R, Industrial 2,407In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT QFN-4 Single 21 A 650 V 1.27 V 48 A 2 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Wolfspeed SiC Schottky Diodes 8A 650V GEN6 SiC Schottky Diode 1,800In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 8 A 650 V 1.27 V 69 A 2 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 6A 7,898In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP Single 6 A 600 V 1.8 V 200 A 50 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes 650V 8A Gen6 1,630In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 8 A 650 V 1.27 V 63 A 2 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 8A, 650V, QFN 8x8 T&R, Industrial 4,733In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT QFN-4 Single 28 A 650 V 1.27 V 55 A 2 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Wolfspeed SiC Schottky Diodes 650V 4A Gen6 1,331In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 4 A 650 V 1.27 V 29 A 2 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 50A, 650V, TO-247-2, Industrial, Gen 6 480In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 Single 136 A 650 V 1.3 V 303 A 6 uA - 55 C + 175 C
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 650V, 10A, Isolated 6,100In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Dual 10 A 650 V 1.5 V 80 A 250 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SiC, Schottky Diode, 30A, 650V, TO-247-2, Industrial 342In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 30 A 650 V
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 10A 6,984In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 600 V 1.8 V 250 A 50 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 2x10A 7,446In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Dual 20 A 600 V 1.8 V 250 A 50 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 1200V, 10A 3,417In Stock
3,600Expected 2026-08-28
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) Single 10 A 1.2 kV 1.8 V 71 A 250 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 600V, 4A 12,965In Stock
5,663Expected 2026-03-06
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DPAK-2 (TO-252-2) Single 4 A 600 V 1.8 V 110 A 50 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 650V, 8A 925In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 8 A 650 V 1.8 V 220 A 60 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes SIC SCHOTTKY DIODE 650V, 10A 1,455In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 10 A 650 V 1.8 V 250 A 60 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes ZRecTM 16A 650V SiC 1,047In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 Single 16 A 650 V 1.5 V 162 A 18.5 uA - 55 C + 175 C Tube
Wolfspeed SiC Schottky Diodes 30A ZRecTM (2x16A) 650V SiC 422In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 Single 30 A 650 V 1.45 V 162 A 18.5 uA - 55 C + 175 C