AS6501-FLQM

ScioSense
985-AS6501FLQM
AS6501-FLQM

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized AS6501-FLQM LQFP48 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 623

Stock:
623 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.78 $38.78
$36.63 $366.30
$35.51 $887.75
$35.23 $8,807.50
Full Reel (Order in multiples of 500)
$31.74 $15,870.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AS6501
SMD/SMT
LQFP-48
Converters
Time to Digital
2 Channel
1.8 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: ScioSense
Interface Type: Serial
Maximum Clock Frequency: 12.5 MHz
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 70 MS/s
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Part # Aliases: 502050011
Unit Weight: 8.218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AS6501 2-Channel Time-to-Digital Converter

ScioSense AS6501 2-Channel Time-to-Digital Converter (TDC) is a high-performance front-end device based and derived from the TDCGPX2 converter. The ScioSense AS6501 converter provides high measurement performance and data throughput on two channels. Features include a compact design, reduced cooling, and simple data post-processing. The AS6501 converter offers high configuration flexibility and an unlimited measurement range (0s to 16s) that covers many applications. This TDC calculates all stop measurements inside, proportional to the applied reference clock.