TS2007EIJT

STMicroelectronics
511-TS2007EIJT
TS2007EIJT

Mfr.:

Description:
Audio Amplifiers 3 W filter-free class D audio power amplifier with 6-12dB gain select

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 366

Stock:
366 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 366 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.84 $1.84
$1.36 $13.60
$1.34 $33.50
$1.26 $126.00
$1.17 $292.50
$0.998 $499.00
$0.941 $941.00
Full Reel (Order in multiples of 5000)
$0.939 $4,695.00
$0.915 $9,150.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
3 W
0.12 %
FlipChip-9
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS2007FC
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gain: 6 dB
Input Type: Single-Ended
Operating Supply Current: 2.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Supply Type: Analog
Type: 1-Channel Mono
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
CNHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99