CA Special Purpose Amplifiers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices Special Purpose Amplifiers pARIABLE GAIN AMP IC 303In Stock
Min.: 1
Mult.: 1

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 226In Stock
Min.: 1
Mult.: 1

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 5,990In Stock
Min.: 1
Mult.: 1

AD633 Analog Multiplier 18 V 8 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Mini-Circuits Special Purpose Amplifiers SMT Variable Gain Amplifier, 0.4 - 12 GHz, 50 Ohm 34In Stock
100Expected 2026-03-16
Min.: 1
Mult.: 1

PVGA Variable Gain Amplifiers 6 V - 40 C + 85 C SMD/SMT QFN-12 Bulk
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 3,031In Stock
3,300Expected 2026-04-24
Min.: 1
Mult.: 1
Reel: 3,300

MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers MULTIPLIER/DIVIDER IC 9In Stock
Min.: 1
Mult.: 1

AD532 Analog Multiplier & Divider 18 V 10 V 4 mA - 55 C + 125 C Through Hole CDIP-14 Tube
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range 648In Stock
Min.: 1
Mult.: 1

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range 1,304In Stock
Min.: 1
Mult.: 1

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers 13" REEL VARIABLE GAIN AMP IC 591In Stock
2,500Expected 2026-04-16
Min.: 1
Mult.: 1
Reel: 2,500

AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 283In Stock
750Expected 2026-03-23
Min.: 1
Mult.: 1
Reel: 750

AD603 Variable Gain Amplifiers 1 Channel 90 MHz 250 nA 6.3 V - 4.75 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers LO-NOISE DUAL-CH WBND VGA 170In Stock
Min.: 1
Mult.: 1

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 716In Stock
Min.: 1
Mult.: 1

AD633 Analog Multiplier 18 V 8 V 4 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Special Purpose Amplifiers SOIC Dual+5V HiSpd Hi Output Current Amp 454In Stock
Min.: 1
Mult.: 1

AD8018 Line Driver xDSL 2 Channel 51 dB 400 mA 14 uA 1 mV 8 V 3.3 V 9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers C Dual+5V HiSpd Hi Output Current Amp 667In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8018 Line Driver xDSL 2 Channel 54 dB 400 mA 1 mV 8 V 3.3 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA 281In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA 570In Stock
Min.: 1
Mult.: 1

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Tube
Analog Devices Special Purpose Amplifiers Single VGA 1,089In Stock
Min.: 1
Mult.: 1

AD8331 Variable Gain Amplifiers 1 Channel 120 MHz 650 V/us 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT QSOP-20 Tube
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 4,623In Stock
Min.: 1
Mult.: 1
Reel: 5,000

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 300 pA 10 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 001OP LF-1GHz, 45-dB VGA w/ AGC DETECTOR 608In Stock
Min.: 1
Mult.: 1

AD8367 Variable Gain Amplifiers 1 Channel 500 MHz 27 uA 5.5 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Special Purpose Amplifiers IF AGC Amplifier 1,308In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8368 Variable Gain Amplifiers 1 Channel 800 MHz 150 uA 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 207In Stock
Min.: 1
Mult.: 1

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 1200 V/us 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 756In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers IF Digital Control VGA 1,442In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8370 Variable Gain Amplifiers 1 Channel 750 MHz 5750 V/us 900 nA 5.5 V 3 V 79 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers RF Variable Gain Amplifier 1,159In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADL5330 Variable Gain Amplifiers 1 Channel 3 GHz 5.25 V 4.75 V 215 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2,051In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel