AD532KDZ

Analog Devices
584-AD532KDZ
AD532KDZ

Mfr.:

Description:
Special Purpose Amplifiers MULTIPLIER/DIVIDER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$433.81 $433.81
$372.59 $3,725.90
$357.26 $8,931.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD532
Analog Multiplier & Divider
18 V
10 V
4 mA
- 55 C
+ 125 C
Through Hole
CDIP-14
Tube
Brand: Analog Devices
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 885 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.