Texas Instruments Operational Amplifiers - Op Amps

Results: 3,757
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA4187IDR 6,934In Stock
Min.: 1
Mult.: 1

4 Channel 550 kHz 200 mV/us 10 uV 350 pA 36 V 4.5 V 100 uA 30 mA 140 dB 20 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4187 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 40-V 4.5-MHz lo w-power operation 11,253In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 560 uA 75 mA 130 dB 10.8 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 40 - V 4.5-MHz low-pow 8,456In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 4.5 MHz 21 V/us 125 uV 10 pA 40 V 2.7 V 75 mA 75 dB 10.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4991 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Noise A 595 -TLC2274IDR A 595-TLC2274IDR 11,920In Stock
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274 Tube

Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CDGKR 46,158In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 5-MHz 15- V/ s slew rate R 44,957In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 5 MHz 15 V/us 330 uV 2 pA 5.5 V 1.8 V 330 uA 50 mA 96 dB 20 nV/sqrt Hz WQFN-16 SMD/SMT Shutdown - 40 C + 125 C TLV9054 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 4.5-MHz lo w-power operation 49,172In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 4.5 MHz 21 V/us 125 uV 10 pA 16 V 2.7 V 560 uA 75 mA 125 dB 10.8 nV/sqrt Hz WSON-8 SMD/SMT Shutdown - 40 C + 125 C TLV9152 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 1-MHz lo w-power operation 140,162In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 3 V/us 500 uV 10 pA 40 V 4.5 V 150 uA 60 mA 110 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV9301 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 8-MHz RR 19,226In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 8 MHz 6.5 V/us 300 uV 5 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV914A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV842MAX/NOPB A 926-LMV842MAX/NOPB 6,296In Stock
Min.: 1
Mult.: 1

2 Channel 4.5 MHz 2.5 V/us 500 uV 10 pA 12 V 2.7 V 960 uA 33 mA 106 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV842 Tube
Texas Instruments Operational Amplifiers - Op Amps 36V Sng-Supply 10MHz Op Amp A 595-OPA172 A 595-OPA172IDCKT 15,389In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C OPA172 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364IDGKT 9,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 7 MHz 5 V/us 900 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 1.8V 2.9uA RR I /O Op Amp A 595-OPA A 595-OPA2379AID 18,058In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 90 kHz 30 mV/us 1.5 mV 50 pA 5.5 V 1.8 V 2.9 uA 5 mA 100 dB 80 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2379 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps MicroSIZE Sngl-Sply CMOS A 595-OPA337NA/ A 595-OPA337NA/250 73,148In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 1.2 V/us 3 mV 10 pA 5.5 V 2.7 V 525 uA 9 mA 90 dB 26 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA337 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier ALT 5 ALT 595-OPA551FAKTWT 3,945In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3 MHz 15 V/us 3 mV 100 pA 60 V 8 V 7 mA 200 mA 102 dB 14 nV/sqrt Hz TO-263-7 SMD/SMT No Shutdown - 40 C + 125 C OPA551 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 2.7-V High Slew Rate R-To-R Output A 595-TLV2772IDGK 11,998In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.1 MHz 10.5 V/us 1.6 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C TLV2772 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz RR IO operational am 23,388In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 6 V/us 3 mV 10 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TLV4316 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 8-MHz RRI O operational amp 37,857In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 8 MHz 6.5 V/us 1.5 mV 1 pA 5.5 V 2.5 V 550 uA 50 mA 103 dB 18 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo pwr Dual Op Amp 29,339In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 240 mV/us 7 mV 250 nA 26 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LM2904 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad CMOS Input RRI O Wide Supply Range A 926-LMV844MA/NOPB 6,644In Stock
Min.: 1
Mult.: 1
Reel: 2,500

500 uV 10 pA 960 uA 33 mA 106 dB SOIC-14 SMD/SMT - 40 C + 125 C LMV844 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr 1.8V RRIO Qu ad Op Amp A 926-LMV A 926-LMV934MAX/NOPB 32,956In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 420 mV/us 5.5 mV 35 nA 5.5 V 1.8 V 116 uA 100 mA 86 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV934 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual-channel 5.5-V 3 -MHz high-output 7,788In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 3 V/us 250 uV 1 pA 5.5 V 1.5 V 165 uA 150 mA 57.5 dB 32 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2310 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp A 595-OPA2348 A 595-OPA2348AIDR 48,514In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 500 mV/us 5 mV 10 pA 5.5 V 2.1 V 45 uA 10 mA 82 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2348 Tube
Texas Instruments Operational Amplifiers - Op Amps 20MHz Low Noise 1.8V RRIO CMOS Op Amp A A 595-OPA4322AIPWR 41,131In Stock
Min.: 1
Mult.: 1

4 Channel 20 MHz 10 V/us 2 mV 10 pA 5.5 V 1.8 V 1.6 mA 65 mA 100 dB 8.5 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C OPA4322 Tube
Texas Instruments Operational Amplifiers - Op Amps 10-uA/Ch 160kHz RRIO Dual Op Amp A 595-T A 595-TLV2382IDR 13,511In Stock
Min.: 1
Mult.: 1

2 Channel 160 kHz 60 mV/us 4.5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 90 dB 90 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2382 Tube