LMV844MAX/NOPB

Texas Instruments
926-LMV844MAX/NOPB
LMV844MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad CMOS Input RRI O Wide Supply Range A 926-LMV844MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,644

Stock:
6,644 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.94 $8.94
$6.85 $68.50
$6.32 $158.00
$5.75 $575.00
$5.47 $1,367.50
$5.30 $2,650.00
$5.18 $5,180.00
Full Reel (Order in multiples of 2500)
$4.81 $12,025.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$10.59
Min:
1

Similar Product

Texas Instruments LMV844MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 12V CMOS RRIO Amp A 926-LMV844MAX/NOPB A 926-LMV844MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
500 uV
10 pA
960 uA
33 mA
106 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
LMV844
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99