High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1,676
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Unity Gain Stable Lo Noise Vltg Feedback A 595-OPA820ID 375In Stock
2,400Expected 2026-04-02
Min.: 1
Mult.: 1
Reel: 2,500

OPA820 1 Channel 280 MHz 240 V/us 66 dB 85 dB 110 mA 17 uA 200 uV 12 V 5 V 5.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDR 271In Stock
Min.: 1
Mult.: 1

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Ultra Low Pwr RRO Ne g Rail In VFB Amp A A 595-OPA835IDBVR 598In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA835 1 Channel 30 MHz 160 V/us 120 dB 110 dB 40 mA 530 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA835IRUNR 264In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA835 1 Channel 30 MHz 160 V/us 120 dB 110 dB 40 mA 530 nA 100 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Very Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA836IRUNR 13In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 250

OPA836 1 Channel 110 MHz 560 V/us 125 dB 116 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT WQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Low Noise V oltage Feedback A 5 A 595-OPA846IDR 292In Stock
Min.: 1
Mult.: 1

OPA846 1 Channel 1.75 GHz 625 V/us 90 dB 110 dB 80 mA 19 uA 150 uV 6 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Wideband Low Noise V oltage Feedback A 5 A 595-OPA846IDBVR 252In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA846 1 Channel 1.75 GHz 625 V/us 90 dB 110 dB 80 mA 19 uA 150 uV 6 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low Pwr Wideband Vlt g Feedback 665In Stock
Min.: 1
Mult.: 1

OPA890 1 Channel 130 MHz 500 V/us 62 dB 67 dB 40 mA 2 uA 1 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DBVT 2,820In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SN10501 1 Channel 120 MHz 750 V/us 100 dB 70 dB to 96 dB 3 uA 25 mV 18 V 2.7 V 12 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10502DGKR 281In Stock
Min.: 1
Mult.: 1

SN10502 2 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am 86In Stock
Min.: 1
Mult.: 1

SN10502 2 Channel 120 MHz 750 V/us 100 dB 70 dB to 96 dB 3 uA 25 mV 18 V 2.7 V 12 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am 110In Stock
Min.: 1
Mult.: 1

SN10503 3 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 66In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Sngl Lo-Noise Hi-Vlt Current-Feedback A A 595-THS3110IDGNR 120In Stock
Min.: 1
Mult.: 1

THS3110 1 Channel 100 MHz 1.3 kV/us 68 dB 260 mA 4 uA 3 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise High O utput Current 49In Stock
Min.: 1
Mult.: 1

THS3112 2 Channel 110 MHz 1.55 kV/us 67 dB 150 mA 23 uA 6 mV 30 V 10 V 4.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-O utput A 595-THS3120 A 595-THS3120CDGNR 150In Stock
Min.: 1
Mult.: 1

THS3120 1 Channel 130 MHz 1.5 kV/us 70 dB 475 mA 20 uA 3 mV 30 V 10 V 7 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Sngl Lo-Noise Hi-Out Current-Feedback 38In Stock
Min.: 1
Mult.: 1

THS3121 1 Channel 130 MHz 1.5 kV/us 70 dB 475 mA 20 uA 3 mV 30 V 10 V 7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 2In Stock
150Expected 2026-04-02
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 290MHz Lw-Distortion 237In Stock
Min.: 1
Mult.: 1

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 290MHz 168In Stock
Min.: 1
Mult.: 1

THS4012 2 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual 290MHz A 595-TH S4012IDGNR A 595-TH A 595-THS4012IDGNR 6In Stock
Min.: 1
Mult.: 1

THS4012 2 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031ID 176In Stock
2,500Expected 2026-04-02
Min.: 1
Mult.: 1
Reel: 2,500

THS4031 1 Channel 120 MHz 100 V/us 95 dB 85 dB to 95 dB 6 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 165MHz 108In Stock
Min.: 1
Mult.: 1

THS4041 1 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 165MHz 88In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 165MHz 87In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube