High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1,675
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-O utput 374In Stock
Min.: 1
Mult.: 1

THS3120 1 Channel 130 MHz 1.5 kV/us 70 dB 475 mA 20 uA 3 mV 30 V 10 V 7 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Daul 120Mhz HAout 224In Stock
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 169In Stock
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 85In Stock
Min.: 1
Mult.: 1

THS3125 2 Channel 1.55 kV/us 63 dB to 67 dB 2 uA 10 mV 30 V 10 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers DC to 650-MHz Diffe rential-to-Single-En A 595-THS3215IRGVR 321In Stock
Min.: 1
Mult.: 1
Reel: 250

THS3215 1 Channel 650 MHz 3 kV/us 48 dB 95 mA 4 uA 18 mV 15.8 V 8 V 35 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DC to 800-MHz Diffe rential-to-Single-En A 595-THS3217IRGVR 162In Stock
Min.: 1
Mult.: 1
Reel: 250

THS3217 1 Channel 800 MHz 5 kV/us 55 dB 120 mA 2 uA 18 mV 15.8 V 8 V 55 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed A 595-THS 4001CDR A 595-THS40 A 595-THS4001CDR 404In Stock
Min.: 1
Mult.: 1

THS4001 1 Channel 270 MHz 400 V/us 100 dB 100 mA 5 uA 2 mV 32 V 5 V 7.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 290MHz High Speed A 595-THS4011CDR A 595 A 595-THS4011CDR 347In Stock
Min.: 1
Mult.: 1

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011CDGN 1,692In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011IDGNR 238In Stock
Min.: 1
Mult.: 1

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 290MHz A 595-TH S4012CDR A 595-THS4 A 595-THS4012CDR 201In Stock
Min.: 1
Mult.: 1

THS4012 2 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031ID 426In Stock
2,500Expected 2026-05-11
Min.: 1
Mult.: 1
Reel: 2,500

THS4031 1 Channel 120 MHz 100 V/us 95 dB 85 dB to 95 dB 6 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042CDGN 2,445In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4042 2 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051CD 3,298In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051ID 2,965In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DR 281In Stock
Min.: 1
Mult.: 1

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DBVT 1,011In Stock
Min.: 1
Mult.: 1
Reel: 3,000

THS4221 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4304DBVR 248In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4304 1 Channel 870 MHz 830 V/us 65 dB 95 dB 140 mA 18 uA 500 uV 5 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Wideband FET In 208In Stock
Min.: 1
Mult.: 1

THS4601 1 Channel 180 MHz 100 V/us 105 dB 110 dB 50 mA 100 pA 1 mV 32 V 10 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Op Amp 578In Stock
Min.: 1
Mult.: 1

THS4631 1 Channel 210 MHz 1 kV/us 80 dB 95 dB 95 mA 100 pA 260 uV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Op Amp A 595-THS463 A 595-THS4631DGN 349In Stock
2,500Expected 2026-03-30
Min.: 1
Mult.: 1
Reel: 2,500

THS4631 1 Channel 210 MHz 1 kV/us 80 dB 95 dB 95 mA 100 pA 260 uV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Op Amp A 595-THS463 A 595-THS4631D 1,742In Stock
Min.: 1
Mult.: 1
Reel: 2,500

THS4631 1 Channel 210 MHz 1 kV/us 80 dB 86 dB to 95 dB 100 pA 500 uV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012CDWP 741In Stock
Min.: 1
Mult.: 1
Reel: 2,000

THS6012 2 Channel 1.3 kV/us 62 dB to 70 dB 5 mV 33 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply Op A 2,260In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4012 1 Channel 600 V/us 61 dB 100 dB 120 mA 20 uA 4 mV 11 V 3.15 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, High-Speed, Single-Supply, Gai 835In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4022 4 Channel 600 V/us 6.02 dB 5.4 uA 4 mV 11 V 3.15 V - 40 C + 85 C SMD/SMT SO-14 Reel, Cut Tape, MouseReel