High Speed Operational Amplifiers

 High Speed Operational Amplifiers
High Speed Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many high speed op amp manufacturers including Analog Devices, Texas Instruments & more. Please view our selection of high speed operational amplifiers below.
Results: 1,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps 2,784In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1057 2 Channel 5 MHz 14 V/us 100 dB 20 mA 5 pA 400 uV 40 V 8 V 1.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps 306In Stock
Min.: 1
Mult.: 1

LT1058 4 Channel 5 MHz 14 V/us 98 dB 20 mA 75 pA 180 uV 40 V 8 V 1.6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers 4x JFET In Prec Hi Speed Op Amps 88In Stock
Min.: 1
Mult.: 1

LT1058 4 Channel 5 MHz 14 V/us 98 dB 20 mA 100 pA 300 uV 40 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers 250mA/60MHz C F Amp 564In Stock
Min.: 1
Mult.: 1

LT1206 1 Channel 900 V/us 71 dB 62 dB 500 mA 3 mV 36 V 10 V 20 mA - 40 C + 85 C SMD/SMT DDPAK-7 Tube
Analog Devices High Speed Operational Amplifiers 250mA/60MHz C F Amp 529In Stock
Min.: 1
Mult.: 1
Reel: 750

LT1206 1 Channel 900 V/us 71 dB 62 dB 500 mA 3 mV 36 V 10 V 20 mA - 40 C + 85 C SMD/SMT DDPAK-7 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 250mA/60MHz C F Amp 225In Stock
Min.: 1
Mult.: 1

LT1206 1 Channel 900 V/us 71 dB 62 dB 500 mA 3 mV 36 V 10 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 45MHz, 400V/ s Op Amps 176In Stock
Min.: 1
Mult.: 1

LT1208 2 Channel 45 MHz 400 V/us 98 dB 40 mA 8 uA 1 mV 36 V 8 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier 318In Stock
Min.: 1
Mult.: 1

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 300 nA 500 uV 36 V 5 V 8 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 250V/ s Operational Amplifier 1,268In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1220 1 Channel 45 MHz 250 V/us 114 dB 26 mA 100 nA 36 V 5 V 8 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers L N Very Hi Speed Op Amp 235In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1226 1 Channel 1 GHz 400 V/us 103 dB 40 mA 4 uA 36 V 5 V 7 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 140MHz Video C F Amp 359In Stock
Min.: 1
Mult.: 1

LT1227 1 Channel 1.1 kV/us 72 dB 62 dB 30 mA 3 mV 36 V 4 V 10 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 100MHz C F Amps 193In Stock
Min.: 1
Mult.: 1

LT1229 2 Channel 100 MHz 1 kV/us 65 dB 69 dB 30 mA 3 mV 36 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp 573In Stock
Min.: 1
Mult.: 1

LT1354 1 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers 12MHz, 400V/ s Op Amp 543In Stock
Min.: 1
Mult.: 1

LT1354 1 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 12MHz, 400V/ s Op Amps 1,536In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1355 2 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps 429In Stock
Min.: 1
Mult.: 1

LT1356 4 Channel 12 MHz 400 V/us 97 dB 30 mA 300 nA 300 uV 36 V 5 V 1.25 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers 50MHz, 800V/ s Op Amp 1,820In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1360 1 Channel 50 MHz 800 V/us 92 dB 34 mA 1 uA 300 uV 36 V 3 V 3.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 70MHz, 1000V/ s Op Amp 446In Stock
Min.: 1
Mult.: 1

LT1363 1 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps 278In Stock
Min.: 1
Mult.: 1

LT1364 2 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps 188In Stock
Min.: 1
Mult.: 1

LT1365 4 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers 1x 400MHz C F Amp 1,381In Stock
Min.: 1
Mult.: 1
Reel: 500

LT1395 1 Channel 400 MHz 800 V/us 65 dB 52 dB 80 mA 1 mV 12.6 V 3 V 4.6 mA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers 90MHz, 22V/us 16-B Acc Op Amp 1,521In Stock
Min.: 1
Mult.: 1

LT1468 1 Channel 90 MHz 22 V/us 110 dB 22 mA 40 nA 50 uV 36 V 6 V 3.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op 151In Stock
Min.: 1
Mult.: 1

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 3 nA 50 uV 36 V 10 V 4.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers 2x 125mA, 50MHz C F Amp 232In Stock
Min.: 1
Mult.: 1

LT1497 2 Channel 50 MHz 900 V/us 80 dB 62 dB 125 mA 3 mV 36 V 4 V 7 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers 45MHz, 45V/ s, Dual Rail-to-Rail Input and Output Precision Op Amps 294In Stock
Min.: 1
Mult.: 1

LT1632 2 Channel 45 MHz 27 V/us 83 dB 40 mA 2.2 uA 400 uV 36 V 2.6 V 4.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube