OPA2314 Series Operational Amplifiers - Op Amps

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr Lo-Noise RRIO 1.8V CMOS Op Amp A A 595-OPA2314AIDGKR 41,698In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Tube
Texas Instruments Operational Amplifiers - Op Amps Auto 1.8-V 3-MHz 2,296In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 3MHz Low-Pwr Lo w-Noise RRIO 1.8V A A 595-OPA2314AID 3,038In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lw Pwr Lw Nois RRI/O 1.8V CMOS Op-Amp 5,151In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 150 C OPA2314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps DUAL LO-PWR LO-NOISE RRIO CMOS OP AMP A A 595-OPA2314AIDRBR 2,710In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 3MHz Low-Pwr Lo w-Noise RRIO 1.8V A A 595-OPA2314AIDR 1,213In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Tube
Texas Instruments Operational Amplifiers - Op Amps DUAL LO-PWR LO-NOISE RRIO CMOS OP AMP A A 595-OPA2314AIDRBT 698In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr Lo-Noise RRIO 1.8V CMOS Op Amp A A 595-OPA2314AIDGK
4,939Expected 2026-03-23
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lw Pwr Lw Nois RRI/O 1.8V CMOS Op-Amp A A 595-OPA2314ASDRBTEP Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

2.5 mV 10 pA 20 mA 80 dB SON-8 SMD/SMT - 40 C + 150 C OPA2314 Reel