NCS20166 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi NCV20166SN2T1G
onsemi Precision Amplifiers PRECISION OPAMP 10 MHZ BANDWIDTH 550UV MAX OFFSET 4,404In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 6 V/us 50 uV 1 pA 5.5 V 3 V 1 mA 25 mA 92 dB 10 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C NCS20166 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers PRECISION OPAMP 10 MHZ BANDWIDTH 550UV MAX OFFSET 7,893In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 6 V/us 50 uV 1 pA 5.5 V 3 V 1 mA 25 mA 77 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20166 Reel, Cut Tape, MouseReel