AMC1211 Series Isolation Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing bas A 595-AMC1211AQDWVRQ1 891In Stock
Min.: 1
Mult.: 1

AMC1211 1 Channel 4250 Vrms Capacitive 275 kHz 15 nA 400 uV 5.5 V 3 V 7.1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers 2-V input precision voltage sensing bas A 595-AMC1211AQDWVQ1 1,987In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AMC1211 1 Channel 4250 Vrms Capacitive 275 kHz 15 nA 400 uV 5.5 V 3 V 7.1 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel