ADA4805-2 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 3,527In Stock
Min.: 1
Mult.: 1

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 1,583In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 571In Stock
Min.: 1
Mult.: 1

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 55 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier 1,536In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT LFCSP-10 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

ADA4805-2 30 MHz - 40 C + 125 C SMD/SMT MSOP-8 Reel