ADA4004-4 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Quad Low Noise Precision Amp 1,358In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Channel 12 MHz 2.7 V/us 40 uV 90 nA 36 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise Precision Amp 548In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 12 MHz 2.7 V/us 40 uV 90 nA 36 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise Precision Amp 212In Stock
Min.: 1
Mult.: 1

4 Channel 12 MHz 2.7 V/us 40 uV 165 nA 15 V, 30 V 5 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-4 Tube
Analog Devices Precision Amplifiers Quad Low Noise Precision Amp Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 12 MHz 2.7 V/us 40 uV 90 nA 36 V, 30 V 10 V, 10 V 2.2 mA 113 dB 1.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-4 Reel
Analog Devices Precision Amplifiers Quad Low Noise Precision Amp Non-Stocked Lead-Time 13 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

4 Channel 12 MHz 2.7 V/us 40 uV 90 nA 36 V, 30 V 10 V, 10 V 2.2 mA 113 dB 1.8 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-4 Reel