AD8622 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 3,597In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, +/- 15 V 5 V, +/- 2.5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 1,685In Stock
Min.: 1
Mult.: 1

2 Channel 560 kHz 480 mV/us 10 uV 500 pA 15 V, +/- 15 V 2.5 V, +/- 2.5 V 215 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Tube
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 1,488In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, +/- 15 V 5 V, +/- 2.5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 450In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, +/- 15 V 5 V, +/- 2.5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 904In Stock
Min.: 1
Mult.: 1

2 Channel 560 kHz 480 mV/us 10 uV 500 pA 15 V, +/- 15 V 2.5 V, +/- 2.5 V 215 uA 40 mA 135 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Tube
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 2,790In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V 5 V 430 uA 135 dB SOIC-8 SMD/SMT - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel