d01 Audio & Signal Transformers

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package / Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 100uH 1:1 318In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type 240In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 567 uH - 30 C + 120 C Single Switching Power Supplies 30.5 mm 26 mm 24 mm ECO Bulk
TDK Audio Transformers / Signal Transformers - 157In Stock
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Terminals 722 uH - 30 C + 120 C Single Switching Power Supplies 30 mm 26 mm 20 mm ECO Bulk
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single ExtTemp Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Single T3/DS3/E3/STS-1 Isolation TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 75uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 75 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 100uH No Chokes Std Temp Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 180

Signal Transformers Pin Terminal Transformers Terminals 489 uH - 30 C + 120 C Single Switching Power Supplies 29.5 mm 23.5 mm 20 mm ECO Bulk
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 50uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 50 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single StdTemp Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 200 kHz to 340 MHz 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 225
Mult.: 225

Signal Transformers Pin Terminal Transformers Terminals 550 uH - 30 C + 120 C Single Switching Power Supplies 27 mm 22.5 mm 19.5 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 150
Mult.: 150

Signal Transformers Pin Terminal Transformers Terminals 4.72 mH - 30 C + 120 C Single Switching Power Supplies 26.5 mm 28.5 mm 24 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 1.06 mH - 30 C + 120 C Single Switching Power Supplies 31.5 mm 35.5 mm 25 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 450 uH - 30 C + 120 C Single Switching Power Supplies 36 mm 30 mm 25 mm ECO Bulk
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 210
Mult.: 210

Signal Transformers Pin Terminal Transformers Terminals 816 uH - 30 C + 120 C Single Switching Power Supplies 25 mm 24 mm 23 mm ECO Bulk
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 150uH 1:1 Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 150 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
TDK Audio Transformers / Signal Transformers SMPS Transformer Vertical Type Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 1.49 mH - 30 C + 120 C Single Switching Power Supplies 24 mm 22.5 mm 19.5 mm ECO Bulk