AC/DC Converters

Results: 1,480
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Diodes Incorporated AC/DC Converters ACDC Synch Rect Cont SOT26 T&R 3K 52,010In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-26-6 20 V Si 125 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters AC-DC Current Mode P WM Controller 1,636In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 8.5 V 8 V 30 V Boost, Flyback Si 500 kHz 80 % 2.5 mA - 40 C + 125 C 700 mA LM5021 Tube

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 31,197In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 Si NCP1077 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters High-Efficiency Off- Line CV and CC Flyb A 595-UCC28704DBVT-1 3,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 5 V 8.5 V 35 V Flyback Si 85 kHz 99 % 2.3 mA - 40 C + 125 C 2 A UCC28704 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 22W 85-265 VAC 30 W 230 VAC 915In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 132 kHz 83 % 1.6 mA - 40 C + 150 C TOP245 Tube
Texas Instruments AC/DC Converters Zero-power standby P SR flyback controll 2,385In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-7 14.5 V 9 V 35 V Flyback Si 83 kHz 99 % 2.1 mA - 40 C + 125 C 29 mA UCC28730 AEC-Q100 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2,465In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 6W 85-265 VAC 9W/230 VAC 4,523In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.8 V 6 W 85 VAC 265 VAC Si 132 kHz 68 % 225 uA - 40 C + 150 C 267 mA TNY274 Reel, Cut Tape, MouseReel

Diodes Incorporated AC/DC Converters ACDC PSR Switcher SO-8 T&R 4K 3,667In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOIC-8 10 V 28 V Flyback Si - 40 C + 85 C Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 2,032In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 1.9 W (85-265 VAC) 1.9 W (230 VAC) 4,960In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 85 VAC 265 VAC Si 66 kHz 70 % 160 uA - 40 C + 150 C LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC) 4,253In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 11 W 85 VAC 265 VAC Si 67 % 400 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters 254W (85-264VAC) 333W (230V AC) 3,820In Stock
Min.: 1
Mult.: 1

Si TOP261 Tube
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 17,639In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 3.5W LinkSwitch II 3,003In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 6 V 4.1 W 85 VAC 265 VAC Si 66 kHz 55 % 440 uA - 40 C + 150 C 267 mA LNK6x Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Quasi Res Flyback Gr een Mode Cntrlr ALT ALT 595-UCC28600D 6,979In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 9.3 V 32 V Flyback Si 40 kHz to 130 kHz 99 % 5 mA - 40 C + 105 C 1.2 A UCC28600 Tube
Texas Instruments AC/DC Converters 7-SOIC -40 to 125 A 595-UCC28633D A 595- A 595-UCC28633D 1,430In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SOIC-7 Si - 40 C + 125 C UCC28633 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Constant-Vltg Const Crnt PWM A 595-UCC28 A 595-UCC28700DBVT 2,777In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 14 V 9 V 35 V Flyback Si 875 Hz to 140 kHz 99 % 2.1 mA - 20 C + 125 C 25 mA UCC28700 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-265 VAC) 3,793In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 390 uA - 40 C + 105 C 880 mA InnoSwitch3-CE Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 1,972In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 50 V 21.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 445 uA TNY17 Tube

onsemi AC/DC Converters Hi-Int QuasiResonant Curr Mode PWM Cont 4,359In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 7.5 V Si - 40 C + 125 C 5.5 mA FAN6300H Reel, Cut Tape, MouseReel
Diodes Incorporated AC/DC Converters ACDC PSR Switcher 24,260In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SO-7 Si - 40 C + 125 C 170 mA AP3917 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 2,401In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C Si - 40 C + 150 C TOP253 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) AC/DC Converters Energy Efficient Off-line Reg 2,339In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 12 V 4 W 5.3 V 5.6 V Buck, Buck-Boost, Flyback Si 37 kHz 40 % 2.5 mA to 4.5 mA - 40 C + 125 C 200 mA MP155 Reel, Cut Tape, MouseReel
Power Integrations TNY277GN-TL
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 70,998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 23.5 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Reel, Cut Tape, MouseReel