STM6905 Series Supervisory Circuits

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package / Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET 7,660In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 2.333 V, 3.078 V, Adjustable 5 Input Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET 2,873In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 1.683 V, 3.078 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET 2,227In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 1.05 V, 2.955 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Low V/ Low Supply Supervisor 3,320In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 1.683 V, 2.866 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel

STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET 1,202In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 1.11 V, 3.078 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET Non-Stocked Lead-Time 24 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

Voltage Supervisory SMD/SMT TSSOP-8 2.188 V, 2.955 V, Adjustable 5 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel