RPMH-1.5 Series DC/DC Converters - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 18W 14-60Vin 1.5A 12Vout 308In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 14 V 60 V 12 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 36W 26-60Vin 1.5A 24Vout 304In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 26 V 60 V 24 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 7.5W 7-60Vin 1.5A 5.0Vout 202In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 7 V 60 V 5 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 7.5W 7-60Vin 1.5A 5.0Vout 35In Stock
60Expected 2026-03-13
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 7 V 60 V 5 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 18W 14-60Vin 1.5A 12Vout 54In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 14 V 60 V 12 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 22.5W 17-60Vin 1.5A 15Vout 80In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 17 V 60 V 15 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 22.5W 17-60Vin 1.5A 15Vout 20In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 17 V 60 V 15 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 36W 26-60Vin 1.5A 24Vout 25In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 26 V 60 V 24 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 4.95W 5-60Vin 1.5A 3.3Vout
180Expected 2026-06-12
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 5 V 60 V 3.3 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 4.95W 5-60Vin 1.5A 3.3Vout
30Expected 2026-11-27
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 5 V 60 V 3.3 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5