RPMGH-40 Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 40A 18-75Vin 12Vout 40A 55In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 480 W 48 V 18 V 75 V 12 V 40 A 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 15 mm (0.591 in) Industrial RPMGH-40
RECOM Power DC/DC Converters - Through Hole 40A 18-75Vin 5.0Vout 40A 31In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 48 V 18 V 75 V 5 V 40 A 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 15 mm (0.591 in) Industrial RPMGH-40