RPM-6.0 Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 4-15Vin 3.3Vout 6A 383In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 19.8 W 4 V 15 V 3.3 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0
RECOM Power DC/DC Converters - SMD 4-15Vin 5.0Vout 6A 443In Stock
120Expected 2026-03-13
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4 V 15 V 5 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0
RECOM Power DC/DC Converters - SMD 4-15Vin 5.0Vout 6A 147In Stock
1,000Expected 2026-05-22
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 30 W 4 V 15 V 5 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0
RECOM Power DC/DC Converters - SMD 4-15Vin 3.3Vout 6A 90In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 4 V 15 V 3.3 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0