RP10-AW Series DC/DC Converters - Through Hole

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A 6In Stock
16Expected 2026-04-24
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 830mA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 830 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout +/-333mA 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 416mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 24 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 3A 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-416mA 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 830mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 830 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 830mA 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 830 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP10-AW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 830mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 830 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP10-AW