LMZ21700 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package / Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 650mA SIMPLE Switche r Nano Module A 595 A 595-LMZ21700SILR 5,471In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ21700
Texas Instruments DC/DC Converters - SMD 3V to 17V 0.65A Ste p-Down DC/DC Power M A 595-LMZ21700SILT 796In Stock
6,000Expected 2026-07-06
Min.: 1
Mult.: 1
Reel: 3,000

Non-Isolated 1 Output 3 V 17 V 900 mV to 6 V 650 mA 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ21700