JSM25 Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 12 V 9 V 18 V 12 V 2.09 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 48 V 36 V 75 V 12 V 1.04 A - 12 V 1.04 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 12 V 9 V 18 V 15 V 840 mA - 15 V 840 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 48 V 36 V 75 V 5 V 5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 12 V 9 V 18 V 5 V 5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 18 V 36 V 5 V 5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" 1In Stock
10Expected 2026-03-03
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 18 V 36 V 12 V 2.09 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 24 V 18 V 36 V 12 V 1.04 A - 12 V 1.04 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1"
10Expected 2026-03-03
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 24 V 18 V 36 V 15 V 840 mA - 15 V 840 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 12 V 9 V 18 V 12 V 1.04 A - 12 V 1.04 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 12 V 9 V 18 V 15 V 1.67 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 12 V 9 V 18 V 3.3 V 6 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 10

Isolated 1 Output 25 W 24 V 18 V 36 V 15 V 1.67 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 18 V 36 V 3.3 V 6 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 48 V 36 V 75 V 15 V 840 mA - 15 V 840 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 48 V 36 V 75 V 12 V 2.09 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 48 V 36 V 75 V 15 V 1.67 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) JSM25
XP Power DC/DC Converters - Through Hole DC-DC CONV, 25W, 2:1 INPUT, 1x1" Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 48 V 36 V 75 V 3.3 V 6 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) JSM25