IMX35 Series DC/DC Converters - Through Hole

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 5V 1.4A 32In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 110 V 60 V 150 V 5 V 1.4 A 5 V 1.4 A 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY 35In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 36 W 24 V 18 V 35 V 15 V 600 mA 15 V 600 mA 2.1 kV 76.2 mm (3 in) 63.5 mm (2.5 in) 8.9 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 9-36 5/15V1.4A/.6A 38In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 24 V 9 V 36 V 5 V 1.35 A 15 V 550 mA 1.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER 44In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 48 V 18 V 75 V 5 V 1.4 A 12 V 700 mA 2.1 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 40-121VDC 15V 0.6A
60Expected 2026-04-29
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 70 V 40 V 121 V 15 V 600 mA 15 V 600 mA 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150 5/12V 1.4/.7A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 60 V 150 V 5 V 1.4 A 12 V 700 mA 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150 5/15V 1.4/.6A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 110 V 60 V 150 V 5 V 1.4 A 15 V 600 mA 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 12V 0.7A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 110 V 60 V 150 V 12 V 700 mA 12 V 700 mA 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 15V 0.6A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 60 V 150 V 15 V 600 mA 15 V 600 mA 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 9-36VDC 5V 1.35A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 24 V 9 V 36 V 5 V 1.35 A 5 V 1.35 A 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 9-36VDC 12V 0.7A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 24 V 9 V 36 V 12 V 650 mA 12 V 650 mA 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 9-36VDC 15V 0.6A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 24 V 9 V 36 V 15 V 550 mA 15 V 550 mA 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;IN 18to75V;OUT 5/5/5/5V;1.4/1.4/1.4/1.4A;THT;28W;76.2x63.5x10.5mm;;CONVECTION COOLING;;,RoHS COMPLIANT Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 48 V 18 V 75 V 5 V 1.4 A 5 V 1.4 A 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;IN 18to75V;OUT 5/12/12/5V;1.4/0.7/0.7/1.4A;30.8W;THT;76.2x63.5x10.5mm;;CONVECTION COOLING;;RoHS COMPLIANT Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 48 V 18 V 75 V 5 V 1.4 A 12 V 700 mA 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 5/15V 1.4A/.6A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 40 V 121 V 5 V 1.4 A 15 V 600 mA 76.2 mm (3 in) 63.5 mm (2.5 in) 10.5 mm (0.413 in) IMX35
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;IN 40to121V;OUT 5/15/15/5V;1.4/0.6/0.6/1.4A;32W;THT;72.8x47.8x8.9mm;;CONVECTION COOLING;;OPEN FRAME,RoHS COMPLIANT Non-Stocked
Min.: 24
Mult.: 24

Isolated IMX35
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 40-121VDC 12V 0.7A Non-Stocked Lead-Time 16 Weeks
Min.: 60
Mult.: 12

Isolated 4 Output 35 W 40 V 121 V 12 V 700 mA 12 V 700 mA 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) IMX35