microcontroller DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Isolation Voltage Package / Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole VE-B6M-CU Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 300 V 200 V 400 V 10 V 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial VE-200
Vicor DC/DC Converters - Through Hole VI-26M-CU Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 300 V 200 V 400 V 10 V 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial VI-200