SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging

Vishay / Draloric MELF Resistors SMM0204 50 113R 1% B0 38,756In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 113 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 4.22Kohms .5% 15ppm 2,928In Stock
Min.: 1
Mult.: 1

SMM0204 4.22 kOhms 250 mW (1/4 W) 0.5 % 15 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm
Vishay / Draloric MELF Resistors 1/4watt 1ohms 1% 50ppm 13 39,222In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 61.9ohms 1% 50ppm 95,373In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 61.9 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 11ohms 1% 50ppm 13 12,915In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 11 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 365ohms 1% 50ppm 13 361In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 365 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 42.2Kohms 1% 50ppm 13" 467In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 42.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 43ohms 1% 50ppm 13 9,986In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 43 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 5.1ohms 1% 50ppm 13 6,165In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 5.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 511Kohms 1% 50ppm 1,737In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 511 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 604Kohms 1% 50ppm 361In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 604 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 107Kohms 1% 50ppm 2,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 107 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 121Kohms 1% 50ppm 13" 6,425In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 121 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 17.8Kohms 1% 50ppm 1,334In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 17.8 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 3.01kohms 1% 50ppm 13" 5,420In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 3.01 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 6.34Kohms 1% 50ppm 376In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 6.34 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.47Kohms 1% 50ppm 2,030In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.47 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 17.4Kohms .5% 50ppm 2,351In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 17.4 kOhms 250 mW (1/4 W) 0.5 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 243ohms 1% 50ppm 1,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 243 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 36.5Kohms 1% 50ppm 13" 8,300In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 36.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 8.06Kohms 1% 50ppm 2,830In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 8.06 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 25 82K5 0.1% B3 2,093In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 82.5 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 9.53Kohms 0.1% 25ppm 2,773In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 9.53 kOhms 250 mW (1/4 W) 0.1 % 25 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2ohms 1% 50ppm 13 7,588In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 1.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.26Kohms 1% 50ppm 2,985In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 2.26 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel