SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 18.7Kohms 1% 50ppm 3,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 18.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 196ohms 1% 50ppm 5,300In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 196 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 19.6Kohms 1% 50ppm 13" 9,648In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 19.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 19.6Kohms 1% 50ppm 1,955In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 19.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 200ohms 1% 50ppm 13 15,403In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 200 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 200ohms 1% 50ppm 7,867In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 200 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2Kohms 1% 50ppm 13 13,903In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2Kohms 1% 50ppm 17,721In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 20Kohms 1% 50ppm 13" 13,289In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 20 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 20Kohms 1% 50ppm 7,043In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 20 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 200Kohms 1% 50ppm 13" 5,044In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 200 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 200Kohms 1% 50ppm 7,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 200 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2Mohms 1% 50ppm 3,933In Stock
3,000Expected 2026-06-11
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 2 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2ohms 1% 50ppm 3,560In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 20ohms 1% 50ppm 2,181In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 20 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.05Kohms 1% 50ppm 3,017In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 2.05 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 21Kohms 1% 50ppm 4,830In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 21 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 215ohms 1% 50ppm 4,356In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 215 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.15Kohms 1% 50ppm 6,650In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 2.15 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 21.5Kohms 1% 50ppm 3,411In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 21.5 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 215Kohms 1% 50ppm 2,293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 215 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 220ohms 1% 50ppm 13 14,671In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 220 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 220ohms 1% 50ppm 7,547In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 220 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 2.2Kohms 1% 50ppm 13" 14,520In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 2.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 22Kohms 1% 50ppm 13 17,174In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 22 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel