SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 1.6Kohms 1% 50ppm 6,255In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.6 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 16kOhm 1% 50ppm 5,363In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 16 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 160Kohms 1% 50ppm 2,600In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 160 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.62Kohms 1% 50ppm 1,219In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.62 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 16.2Kohms 1% 50ppm 13" 6,206In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 16.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 16.2Kohms 1% 50ppm 4,448In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 16.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.78Kohms 1% 50ppm 2,539In Stock
3,000Expected 2026-03-19
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.78 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 178Kohms 1% 50ppm 2,734In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 178 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 180ohms 1% 50ppm 13 18,017In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 180 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 180ohms 1% 50ppm 6,086In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 180 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.8Kohms 1% 50ppm 7,101In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.8 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18Kohms 1% 50ppm 13 4,032In Stock
10,000Expected 2026-03-03
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 18 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18Kohms 1% 50ppm 5,906In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 18 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 180Kohms 1% 50ppm 13" 19,877In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 180 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 180Kohms 1% 50ppm 3,030In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 180 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4W 1.8ohm 1% 50ppm 2,576In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.8 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18ohms 1% 50ppm 13 6,073In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 18 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18ohms 1% 50ppm 4,107In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 18 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 182ohms 1% 50ppm 4,214In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 182 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.82Kohms 1% 50ppm 13" 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 1.82 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.82Kohms 1% 50ppm 8,169In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.82 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18.2Kohms 1% 50ppm 13" 11,185In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 18.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18.2Kohms 1% 50ppm 2,346In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 18.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 182Kohms 1% 50ppm 3,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 182 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 18.2ohms 1% 50ppm 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 18.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel