Sumida Power Inductors - Leaded

Results: 658
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Sumida Power Inductors - Leaded 917In Stock
Min.: 1
Mult.: 1

Radial 4040 (1010 metric) Shielded 1.5 mH 20 % 6.1 Ohms 450 mA - 40 C + 125 C Standard PCB Mount 10 mm 10 mm 9.6 mm Ferrite RPT Bulk
Sumida Power Inductors - Leaded 4.7uH 1.9A 20% THRU HOLE INDUCTOR 10,041In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Shielded 4.7 uH 20 % 1.9 A 56 mOhms - 40 C + 85 C Standard PCB Mount 6 mm 6.5 mm Ferrite RCR-664D Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 10mH 89mA 22ohms 9,898In Stock
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 10 mH 10 % 89 mA 22 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 9.5 mm Ferrite RCH-895 Reel, Cut Tape
Sumida Power Inductors - Leaded 47uH 2.2A 10% THRU HOLE INDUCTOR 12,213In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Unshielded 47 uH 10 % 2.8 A 71 mOhms 2.2 A - 30 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCH110B Bulk

Sumida Power Inductors - Leaded 22uH 3.4A 20% THRU HOLE INDUCTOR 9,150In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Shielded 22 uH 20 % 3.8 A 38.3 mOhms 3.4 A - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR1010 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 39mH 42mA 74.2ohms 9,047In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 39 mH 10 % 42 mA 74.2 Ohms 42 mA - 40 C + 100 C Standard PCB Mount 9.5 mm 7.8 mm Ferrite RCH-895 Reel, Cut Tape
Sumida Power Inductors - Leaded 15uH 4.4A 20% THRU HOLE INDUCTOR 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Unshielded 15 uH 20 % 4.4 A 26 mOhms - 40 C + 100 C 7.7 MHz Standard PCB Mount 10 mm 10 mm Ferrite RCH110 Reel, Cut Tape
Sumida Power Inductors - Leaded 18uH 4A 20% THRU HOLE INDUCTOR 80In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 10.5 mm x 10.5 mm x 10.5 mm Unshielded 18 uH 20 % 4 A 33 mOhms - 40 C + 100 C 7.1 MHz Standard PCB Mount 10 mm 10 mm Ferrite RCH110 Reel, Cut Tape
Sumida Power Inductors - Leaded 820uH 0.26A 10% THRU HOLE INDUCTOR 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Shielded 820 uH 10 % 260 mA 2.33 Ohms - 40 C + 85 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCR-875D Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 2.7uH 3A THRU HOLE INDUCTOR 45In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.7 uH 20 % 3 A 28.2 mOhms - 40 C + 100 C Standard PCB Mount 5 mm 6 mm Ferrite RCH664 Bulk


Sumida Power Inductors - Leaded 47uH 3.3A 20% THRU HOLE INDUCTOR 300In Stock
Min.: 1
Mult.: 1

Wirewound Radial 17.5 mm x 13.5 mm Shielded 47 uH 20 % 3.3 A 69 mOhms 4.3 A - 40 C + 100 C Standard PCB Mount 17.5 mm 13.5 mm Ferrite Tray
Sumida Power Inductors - Leaded 150uH 1.9A 10% THRU HOLE INDUCTOR 199In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 150 uH 20 % 1.9 A 156 mOhms 2.55 A - 30 C + 100 C Standard PCB Mount 16 mm 12.5 mm Ferrite RCH1216B Reel, Cut Tape, MouseReel


Sumida Power Inductors - Leaded 1uH 4A THRU HOLE INDUCTOR 498In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 1 uH 20 % 4 A 18.3 mOhms - 40 C + 100 C Standard PCB Mount 5 mm 6 mm Ferrite RCH664 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 10uH 2.1A 20% THRU HOLE INDUCTOR 353In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 10 uH 20 % 2.9 A 50 mOhms 2.9 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape
Sumida Power Inductors - Leaded 1500uH 0.15A 10% THRU HOLE INDUCTOR 158In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 1.5 mH 10 % 220 mA 4.7 Ohms 220 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 2200uH 0.13A 10% THRU HOLE INDUCTOR 81In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 2.2 mH 10 % 180 mA 6.25 Ohms 180 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 2.2uH 3A 20% THRU HOLE INDUCTOR 268In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.2 uH 20 % 5.8 A 13.7 mOhms 5.8 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Bulk
Sumida Power Inductors - Leaded 3.5uH 2.8A 20% THRU HOLE INDUCTOR 25In Stock
400On Order
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 3.5 uH 20 % 4.7 A 17.2 mOhms 4.7 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 15uH 2.1A 50mOhms 62In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 15 uH 10 % 1.8 A 50 mOhms 2.1 A - 40 C + 100 C Standard PCB Mount 9.5 mm 8.3 mm Ferrite RCH-895 Reel, Cut Tape


Sumida Power Inductors - Leaded 220uH 0.74A 15% THRU HOLE INDUCTOR 3In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 10 mm x 10 mm Shielded 220 uH 15 % 740 mA 290 mOhms - 40 C + 85 C Standard PCB Mount 10 mm 10 mm Ferrite RCR-110D Reel, Cut Tape, MouseReel


Sumida Power Inductors - Leaded Through Hole Shielded Inductor 150In Stock
Min.: 1
Mult.: 1

Radial Shielded 1 Ohms Standard PCB Mount RCR1616
Sumida Power Inductors - Leaded 3.3uH 2.13A 20% THRU HOLE INDUCTOR 362In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 3.3 uH 20 % 2.13 A 47 mOhms - 40 C + 85 C Standard PCB Mount 6.5 mm 6.5 mm Ferrite RCR-664D
Sumida Power Inductors - Leaded 56uH 0.6A 10% THRU HOLE INDUCTOR 58In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Shielded 56 uH 10 % 600 mA 330 mOhms - 40 C + 85 C Standard PCB Mount 6 mm 6.5 mm Ferrite RCR-664D Reel, Cut Tape
Sumida Power Inductors - Leaded 22uH 1.6A 15% THRU HOLE INDUCTOR 1,947In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Shielded 22 uH 15 % 1.6 A 80 mOhms - 40 C + 85 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCR-875D Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 18uH 2.7A 20% THRU HOLE INDUCTOR 60In Stock
Min.: 1
Mult.: 1

Wirewound Radial 10.5 mm x 10.5 mm x 6.5 mm Unshielded 18 uH 20 % 2.7 A 64 mOhms - 40 C + 100 C Standard PCB Mount 6 mm 10 mm Ferrite RCH106 Bulk