AEC-Q200 Coupled Inductors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 30,064In Stock
Min.: 1
Mult.: 1
Reel: 150

UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 1,579In Stock
Min.: 1
Mult.: 1
Reel: 150

UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 1.05A 690mOhms AECQ2 1,377In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 220 uH 880 uH 10 % 1.05 A 690 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2,275In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH 460mA 22% 7.08Ohms AECQ2 3,159In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPR4012 22 uH 460 mA 7.08 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1,805In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 47uH 20% SMD 1280 AEC-Q200 1,474In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 47 uH 188 uH 20 % 2.95 A 89.8 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 6.8uH 30% SMD 1280 AEC-Q200 1,457In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 6.8 uH 27.2 uH 30 % 7.34 A 18.3 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MTCI 5030 33uH 20% 0.45 3200mOhm 1,968In Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-MTCI 33 uH, 132 uH 20 % 450 mA 1.9 Ohms, 3.2 Ohms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2,795In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 1280 AEC-Q200 2,409In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 10 uH 40 uH 20 % 6.04 A 24.1 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1280 AEC-Q200 1,969In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 330 uH 1.32 mH 20 % 1.04 A 540 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1280 AEC-Q200 1,590In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 4.7 uH 18.8 uH 30 % 8.25 A 13.5 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 150uH 20% SMD 0703 AEC-Q200 2,840In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SRF0703A 150 uH 600 uH 20 % 580 mA 986 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 480 mOhms AECQ2 156In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPR4012 2 uH 1.74 A 480 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 1.15Ohms AECQ2 586In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPR4012 2 uH 1.74 A 1.15 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 490mA 3.06Ohms AECQ2 187In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 1 mH 4 mH 10 % 490 mA 3.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 630mA 1.81Ohms AECQ2 355In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 560 uH 2.24 mH 10 % 630 mA 1.81 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms AECQ2 276In Stock
500Expected 2026-03-05
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 2.18A 160mOhms AECQ2 493In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 39 uH 156 uH 20 % 2.18 A 160 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 4.47A 38mOhms AECQ2 245In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 20% 0.34A 2.7ohms AECQ2 201In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 330 uH 1.32 mH 20 % 340 mA 2.7 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 0.72A 600mOhms AECQ2 350In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 68 uH 272 uH 20 % 720 mA 600 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 2.03A 75mOhms AECQ2 132In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 8.2 uH 32.8 uH 20 % 2.03 A 75 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 3.46A 60mOhms AECQ2 507In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 10 uH 40 uH 20 % 3.46 A 60 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel