Common Mode Chokes / Filters

Results: 7,380
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 887In Stock
Min.: 1
Mult.: 1

B82723J PCB Mount Radial 1 Channel 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 895In Stock
Min.: 1
Mult.: 1
Reel: 100

PH9407.xxxNLT PCB Mount SMD/SMT 1 Channel 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
Laird Technologies Common Mode Chokes / Filters 300ohms 100MHz 8A 3 Chokes SMD 713In Stock
Min.: 1
Mult.: 1
Reel: 150

CM PCB Mount SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 11.94 mm 8 mm 14.48 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 150ohms 100MHz 5A 4 Chokes SMD 857In Stock
Min.: 1
Mult.: 1
Reel: 600

CM PCB Mount SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 50A 0.25mH 2-WIRE HORIZONTAL 574In Stock
Min.: 1
Mult.: 1

RB PCB Mount Through Hole 1 Channel 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 61 mm x 38 mm 61 mm 57.8 mm 38 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 25A 0.47mH 3-WIRE HORIZONTAL 128In Stock
Min.: 1
Mult.: 1

RB PCB Mount Through Hole 3 Channel 470 uH - 30 %, + 50 % 25 A 2.4 mOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 58.8 mm x 48 mm 58.8 mm 57.8 mm 48 mm Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 767In Stock
Min.: 1
Mult.: 1
Reel: 100

PH9407.xxxNLT PCB Mount SMD/SMT 1 Channel 200 uH 1.08 kOhms 35 % 17 A 3.5 mOhms 1.79 MHz - 40 C + 125 C 24.9 mm 21.6 mm 16.9 mm Reel, Cut Tape Common Mode Chokes Planar
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x82uH 440ohm 994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-SL1 PCB Mount SMD/SMT 1 Channel 82 uH 440 Ohms 50 % 300 mA 200 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Coilcraft Common Mode Chokes / Filters For Data Line 0.07uH DCR=.2mOhms 500mA 1,065In Stock
Min.: 1
Mult.: 1
Reel: 600

DFT4532 PCB Mount SMD/SMT 1 Channel 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 2,336In Stock
Min.: 1
Mult.: 1
Reel: 250

DFT7160 PCB Mount SMD/SMT 1 Channel 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Vicor 49390-221
Vicor Common Mode Chokes / Filters INDUCTOR BIFILAR COMMON MODE A 110In Stock
355On Order
Min.: 1
Mult.: 1
ABRACON Common Mode Chokes / Filters CMC 600? 1A 2LN SMD 1,228In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ACMP-3225 PCB Mount SMD/SMT 1 Channel 600 Ohms 1 A 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes


Pulse Electronics Common Mode Chokes / Filters 484 UH 8A 1,358In Stock
1,600Expected 2026-04-24
Min.: 1
Mult.: 1
Reel: 200
PCB Mount SMD/SMT 2 Channel 484 uH 35 % 8 A 7.7 mOhms - 40 C + 125 C LCCI-50 19.6 mm 17 mm 9.9 mm Reel, Cut Tape Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 1.3A 1,152In Stock
Min.: 1
Mult.: 1

B82731T PCB Mount Through Hole 1 Channel 6.8 mH - 30 %, + 50 % 1.3 A 370 Ohms - 40 C + 125 C 21.1 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-ZB Line Choke 100MHz 3000Ohm 1,427In Stock
Min.: 1
Mult.: 1

WE-ZB PCB Mount Radial 1 Channel 100 uH 3 kOhms 35 % 500 mA 170 mOhms - 40 C + 85 C 8 mm 3.5 mm 9.5 mm Bulk Common Mode Chokes Line Filter
Vishay / Dale Common Mode Chokes / Filters ICM-0805 160 20% ER E3 1,980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ICM-0805 PCB Mount SMD/SMT 160 Ohms 20 % 350 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters ICM-0805 30 20% ER E3 1,613In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ICM-0805 PCB Mount SMD/SMT 30 Ohms 20 % 450 mA 200 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters Common Mode Inductor 5,010In Stock
Min.: 1
Mult.: 1

7400 PCB Mount Radial 1 Channel 1 mH 2.4 A 49 mOhms - 55 C + 105 C 19 mm 17 mm 21 mm Bulk EMI Filters Line Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 10A 6.6mH/path CURRENT-COMPENSATED 172In Stock
Min.: 1
Mult.: 1

RD PCB Mount Wire 3 Channel 6.6 mH - 30 %, + 50 % 10 A 5.05 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 1000 V 4 mH 11 AESR=8mOhms AEC-Q200 76In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 4 mH 11 A 8 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-1-9M0 432In Stock
Min.: 1
Mult.: 1

ED100 PCB Mount Through Hole 1 Channel 9 mH - 30 %, + 50 % 1 A 300 mOhms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 1000 V 3.2mH 12A ESR=6.43mOhms AEC-Q200 91In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 3.2 mH 12 A 6.43 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21AESR=2.3mOhms AEC-Q200 108In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 1.1 mH 21 A 2.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 20mH MIN 237In Stock
Min.: 1
Mult.: 1

8100 PCB Mount Radial 1 Channel 20 mH 2.9 A 210 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes Common Mode Inductor
KEMET Common Mode Chokes / Filters 250V 10A 2mH 1,361In Stock
Min.: 1
Mult.: 1

SC-J PCB Mount Through Hole 1 Channel 2 mH 10 A 22 mOhms - 25 C + 105 C Tray 42 mm 29 mm 44 mm Tray Common Mode Chokes Line Filter