Tube Common Mode Chokes / Filters

Results: 214
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging Product Type
iNRCORE Common Mode Chokes / Filters 175In Stock
Min.: 1
Mult.: 1
SLIC PCB Mount SMD/SMT 215 uH 10 A 3.75 mOhms - 55 C + 130 C 21.1 mm 19.05 mm 11.2 mm Tube Ruggedized
iNRCORE Common Mode Chokes / Filters 96 UH 6A 114In Stock
Min.: 1
Mult.: 1
SLIC Tube Ruggedized
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1,267In Stock
Min.: 1
Mult.: 1

BMS SMD/SMT 1 Channel 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
HALO Electronics Common Mode Chokes / Filters 36 uH 1:1:1:1 16uH 0.25Ohm 188In Stock
Min.: 1
Mult.: 1

LD-CMR PCB Mount Radial 1 Channel 36 uH 250 mOhms - 40 C + 85 C DIP-8 10.16 mm 10.16 mm 6.99 mm Tube Common Mode Filters CMC Filters 8 Pin DIL
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing 1:1:1:1 36uH 0.45Ohm 498In Stock
Min.: 1
Mult.: 1

LG PCB Mount SMD/SMT 1 Channel 36 uH 450 mOhms - 40 C + 85 C SMD-8 7.62 mm 7.11 mm 5.08 mm Tube Common Mode Chokes CMC Filter
iNRCORE Common Mode Chokes / Filters IND SMT COMMON MODE 9.7A PBC 62In Stock
Min.: 1
Mult.: 1

SLIC PCB Mount SMD/SMT 1 Channel 530 uH 35 % 15 mOhms - 55 C + 130 C 28.19 mm x 25.4 mm x 10.03 mm 28.19 mm 25.4 mm 10.03 mm Tube Ruggedized
HALO Electronics Common Mode Chokes / Filters 24 uH 1:1:1:1 16uH 0.25Ohm 124In Stock
250Expected 2026-05-18
Min.: 1
Mult.: 1

LD-CMR PCB Mount Radial 1 Channel 24 uH 250 mOhms - 40 C + 85 C DIP-8 10.16 mm 10.16 mm 6.99 mm Tube Common Mode Filters CMC Filters 8 Pin DIL
iNRCORE Common Mode Chokes / Filters INDUCTOR SMT COMMON MODE 3 PBC 159In Stock
Min.: 1
Mult.: 1

SLIC PCB Mount SMD/SMT 1 Channel 1.32 mH 35 % 60 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Ruggedized
RECOM Power Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout 5In Stock
Min.: 1
Mult.: 1

CMC PCB Mount Through Hole 1 Channel 620 uH 1.7 A 80 mOhms - 40 C + 105 C 9.5 mm 9.5 mm 7.8 mm Tube Common Mode Chokes
iNRCORE Common Mode Chokes / Filters 630 UH CMC 11.6A 4In Stock
120Expected 2026-04-15
Min.: 1
Mult.: 1
SLIC PCB Mount SMD/SMT 630 uH 11.6 A 10 mOhms - 55 C + 130 C 27.94 mm 25.4 mm 12.7 mm Tube Common Mode Chokes Ruggedized
iNRCORE Common Mode Chokes / Filters INDUCTOR SMT COMMON MOD 5. PBC 88In Stock
Min.: 1
Mult.: 1

SLIC PCB Mount SMD/SMT 1 Channel 590 uH 35 % 21 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Ruggedized
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 24uH .3Ohms 265In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 1 Channel 24 uH 300 mOhms 0 C + 70 C 15.11 mm 12.2 mm 7.62 mm Tube Common Mode Chokes High Frequency
HALO Electronics Common Mode Chokes / Filters DIP CM MODE CHOKE Quad 1:1 100uH 248In Stock
Min.: 1
Mult.: 1
LD-CMR PCB Mount Radial 1 Channel 100 uH 650 mOhms 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm Tube Common Mode Filters Quad CMC Filters
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Quad 1:1 95uH 16pin 522In Stock
Min.: 1
Mult.: 1

LG PCB Mount SMD/SMT 1 Channel 95 uH 650 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Quad CMC Filters
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Triad 1:1 100uH 170In Stock
Min.: 1
Mult.: 1

LG PCB Mount SMD/SMT 1 Channel 100 uH 200 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Triad CMC Filters
Coilcraft Common Mode Chokes / Filters 49In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 2 Channel 24 uH 1.55 kOhms 500 mA 45 mOhms - 40 C + 85 C 8.9 mm 10.16 mm Tube Common Mode Chokes Data Line
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Dual 1:1 -40C/+85C 81In Stock
Min.: 1
Mult.: 1

LG PCB Mount SMD/SMT 1 Channel 35 uH 300 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Dual 1:1 CMC Filters
iNRCORE Common Mode Chokes / Filters 74In Stock
Min.: 1
Mult.: 1
No
SLIC Tube Ruggedized
iNRCORE Common Mode Chokes / Filters 69In Stock
Min.: 1
Mult.: 1
No
SLIC Tube Ruggedized
iNRCORE Common Mode Chokes / Filters SMT CMI 1MH 3.6A CATALOG PBC 195In Stock
Min.: 1
Mult.: 1
No
PL88xx PCB Mount SMD/SMT 1 Channel 3 mH 30 % 80 mOhms - 55 C + 130 C 23.11 mm x 17.78 mm x 12.95 mm 23.11 mm 17.78 mm 12.95 mm Tube Ruggedized
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-0.2-40M 438In Stock
Min.: 1
Mult.: 1

ED100 PCB Mount Through Hole 1 Channel 40 mH - 30 %, + 50 % 200 mA 10 Ohms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
iNRCORE Common Mode Chokes / Filters 222In Stock
Min.: 1
Mult.: 1
No
SLIC PCB Mount SMD/SMT 225 uH 3.3 A 60 mOhms - 55 C + 130 C 19.56 mm 17.02 mm 9.91 mm Tube Common Mode Chokes Ruggedized
TE Connectivity / Schaffner Common Mode Chokes / Filters ED101-1-9M0 463In Stock
Min.: 1
Mult.: 1

ED101 PCB Mount Through Hole 1 Channel 9 mH - 30 %, + 50 % 1 A 300 mOhms - 40 C + 125 C 14.3 mm x 24.3 mm x 19.6 mm 24.3 mm 14.3 mm 19.6 mm Tube Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters ED101-0.2-40M 456In Stock
Min.: 1
Mult.: 1

ED101 PCB Mount Through Hole 1 Channel 40 mH - 30 %, + 50 % 200 mA 10 Ohms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-0.3-27M 459In Stock
Min.: 1
Mult.: 1

ED100 PCB Mount Through Hole 1 Channel 27 mH - 30 %, + 50 % 300 mA 5.5 Ohms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke