SPM-VT-D Series Power Inductors - SMD

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 0.1uH 20% 2.7ohm 37.1A AEC-Q200 3,238In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 100 nH 20 % 6.8 A 2.7 mOhms 37.1 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 14.1mOhm 9.2A AEC-Q200 3,839In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.3 mm x 5.1 mm x 3 mm Shielded 1.5 uH 20 % 7.9 A 14.1 mOhms 9.2 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 5.4mOhm 14.7A AEC-Q200 3,158In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 470 nH 20 % 12.9 A 5.4 mOhms 14.7 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel

TDK Power Inductors - SMD 15uH 20% 54.8mOhm AEC-Q200 3,964In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.5 mm x 7 mm x 5.4 mm Shielded 15 uH 20 % 4.5 A 54.8 mOhms 5 A - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH 20% 4.2mOhm 18.4A AEC-Q200 2,999In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 330 nH 20 % 14.2 A 4.2 mOhms 18.4 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.22uH 20% 4.2mOhm 21A AEC-Q200 3,291In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 220 nH 20 % 14.2 A 4.2 mOhms 21 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 7.1mOhm AEC-Q200 617In Stock
500Expected 2026-03-03
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.5 mm x 6.5 mm Shielded 4.7 uH 20 % 14 A 7.1 mOhms 22.2 A - 55 C + 155 C Standard 13 mm 12.5 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 2.8mOhm AEC-Q200 387In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.5 mm x 6.5 mm Shielded 1.5 uH 20 % 22.3 A 2.8 mOhms 32.8 A - 55 C + 155 C Standard 13 mm 12.5 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel

TDK Power Inductors - SMD 3.3uH 20% 4.9mOhm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.5 mm x 6.5 mm Shielded 3.3 uH 20 % 16.8 A 4.9 mOhms 25.5 A - 55 C + 155 C Standard 13 mm 12.5 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 20% 3.4mOhm AEC-Q200 321In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.5 mm x 6.5 mm Shielded 2.2 uH 20 % 20.2 A 3.4 mOhms 32.8 A - 55 C + 155 C Standard 13 mm 12.5 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.68uH 20% 7.4mOhm 12.2A AEC-Q200 2,637In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.3 mm x 5.1 mm x 3 mm Shielded 680 nH 20 % 10.7 A 7.4 mOhms 12.2 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 33.5mOhm 7.2A AEC-Q200 2,019In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.3 mm x 5.1 mm x 3 mm Shielded 3.3 uH 20 % 5 A 33.5 mOhms 7.2 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 20% 222mOhm AEC-Q200 1,126In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.5 mm x 7 mm x 5.4 mm Shielded 68 uH 20 % 2.1 A 222 mOhms 3.1 A - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 9.6mOhm 10.4A AEC-Q200 6,377In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor Shielded 1 uH 20 % 9.4 A 9.6 mOhms 10.4 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel

TDK Power Inductors - SMD 1uH 20% 55.7A 2.2mOhm AEC-Q200 143In Stock
Min.: 1
Mult.: 1
Reel: 500

Wound Metal Shielded 1 uH 20 % 2.42 mOhms 55.7 A - 55 C + 155 C 13 mm 12.5 mm 6.5 mm Ferrite AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 17mOhm AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.5 mm x 6.5 mm Shielded 10 uH 20 % 9 A 17 mOhms 16.7 A - 55 C + 155 C Standard 13 mm 12.5 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 31mOhm AEC-Q200 609In Stock
500Expected 2026-05-19
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.5 mm x 6.5 mm Shielded 22 uH 20 % 6.9 A 31 mOhms 10.4 A - 55 C + 155 C Standard 13 mm 12.5 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 20.9ohm AEC-Q200 885In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13 mm x 12.5 mm x 6.5 mm Shielded 15 uH 20 % 8.5 A 20.9 mOhms 10.6 A - 55 C + 155 C Standard 13 mm 12.5 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 5.6mOhm AEC-Q200 3,066In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 6.5 mm x 4.5 mm Shielded 1 uH 20 % 13.3 A 5.6 mOhms 17.9 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 94.6mOhm AEC-Q200 9,227In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 6.5 mm x 4.5 mm Shielded 22 uH 20 % 3.2 A 94.6 mOhms 3.9 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 20% 229mOhm AEC-Q200 3,865In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 6.5 mm x 4.5 mm Shielded 47 uH 20 % 2.1 A 229 mOhms 3 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 22mOhms AEC-Q200 7,229In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7 mm x 6.5 mm x 4.5 mm Shielded 4.7 uH 20 % 6.7 A 22 mOhms 10.9 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 32.7mOhm AEC-Q200 1,803In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 15 uH 20 % 6.5 A 32.7 mOhms 11.7 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 43.3mOhm AEC-Q200 2,149In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 22 uH 20 % 5.4 A 43.3 mOhms 7.8 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 9.2mOhm AEC-Q200 2,889In Stock
1,000Expected 2026-03-03
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 4.7 uH 20 % 11.7 A 9.2 mOhms 19.3 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Metal AEC-Q200 SPM-VT-D Reel, Cut Tape, MouseReel