PM2203 Series Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging

Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT 2,939In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 2.2 uH 20 % 9.7 A 14.5 mOhms 9 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel, Cut Tape


Pulse Electronics Power Inductors - SMD 1 UH 20% 1,698In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 1 uH 20 % 12.2 A 7.6 mOhms 14.3 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel, Cut Tape

Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT 1,364In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Unshielded 1.8 uH 20 % 10.1 A 12.7 mOhms 11.3 A - 55 C + 155 C Standard 5.5 mm 5.3 mm 3.1 mm Composite AEC-Q200 PM2203 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 0.33uH 20% AEC-Q200 12.9A DCR=5.78mOhm 1,820In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 330 nH 20 % 19.2 A 3.52 mOhms 26 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite AEC-Q200 PM2203 Reel, Cut Tape, MouseReel
Pulse Electronics PM2203.471NLT
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT 1,466In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Unshielded 470 nH 20 % 18.4 A 4.13 mOhms 24 A - 55 C + 155 C Standard 5.5 mm 5.3 mm 3.1 mm Composite AEC-Q200 PM2203 Reel, Cut Tape
Pulse Electronics PM2203.332NLT
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT 1,987In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 3.3 uH 20 % 8.1 A 23.1 mOhms 8.7 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT 666In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 4.7 uH 20 % 5.9 A 36.3 mOhms 7 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 0.15u 20% AEC-Q200 19.2A DCR=3.52mOhm Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 150 nH 20 % 22.2 A 2.31 mOhms 32.5 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite AEC-Q200 PM2203 Reel
Pulse Electronics PM2203.122NLT
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 1.2 uH 20 % 11 A 9.7 mOhms 13.5 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel
Pulse Electronics PM2203.152NLT
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

AEC-Q200 PM2203 Reel
Pulse Electronics PM2203.161NLT
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 160 nH 20 % 22.2 A 2.33 mOhms 32 A - 55 C + 155 C Standard 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel
Pulse Electronics PM2203.561NLT
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

PM2203 Reel
Pulse Electronics PM2203.601NLT
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

High Power Inductor Shielded 600 nH 20 % 17.7 A 4.52 mOhms 22 A - 55 C + 155 C 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel
Pulse Electronics PM2203.801NLT
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

High Power Inductor Shielded 800 nH 20 % 13.1 A 5.8 mOhms 20 A - 55 C + 155 C 5.7 mm 5.5 mm 3.1 mm Composite PM2203 Reel
Pulse Electronics PM2203.821NLT
Pulse Electronics Power Inductors - SMD IND, MODED POWER 5.7X5.5X3.1 SMT Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

PM2203 Reel