P1166 Series Power Inductors - SMD

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
Pulse Electronics Power Inductors - SMD 22uH 20% 1.2A 2,460In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 22 uH 20 % 1.2 A 126 mOhms 1.2 A - 40 C + 130 C 20 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 33uH 20% 0.94A 2,867In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 33 uH 20 % 940 mA 205 mOhms 1 A - 40 C + 130 C 15 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH 20% 1.6A 2,100In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 10 uH 20 % 1.6 A 70 mOhms 1.8 A - 40 C + 130 C 29 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 30% 1,392In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 6.8 uH 30 % 2.1 A 40 mOhms 2.1 A - 40 C + 130 C 38 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 100uH 20% 0.56A 326In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 100 uH 20 % 560 mA 580 mOhms 560 mA - 40 C + 130 C 7.5 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH 20% 198In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 15 uH 20 % 1.4 A 92 mOhms 1.5 A - 40 C + 130 C 22 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 47uH 20% 0.83A 941In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 47 uH 20 % 830 mA 260 mOhms 830 mA - 40 C + 130 C 12 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.68uH 30% 350In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 680 nH 30 % 5.5 A 6 mOhms 5.9 A - 40 C + 130 C 40 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 27uH 20% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 27 uH 20 % 1 A 180 mOhms 1.1 A - 40 C + 130 C 17 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1000uH 20% 0.15A Non-Stocked Lead-Time 7 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 1 mH 20 % 150 mA 8 Ohms 160 mA - 40 C + 130 C 1.3 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 12uH 20% 1.5A Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 12 uH 20 % 1.5 A 78 mOhms 1.7 A - 40 C + 130 C 25 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 120 UH 20% .5A Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 120 uH 20 % 530 mA 645 mOhms 550 mA - 40 C + 130 C 7 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 150uH 20% Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 150 uH 20 % 460 mA 860 mOhms 460 mA - 40 C + 130 C 6.3 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 1.6uH 30% Non-Stocked Lead-Time 10 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 1.6 uH 30 % 4 A 11 mOhms 4 A - 40 C + 130 C 40 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 220uH 20% 0.35A Non-Stocked Lead-Time 9 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 220 uH 20 % 350 mA 1.48 Ohms 370 mA - 40 C + 130 C 5.1 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 3.0uH 30% Non-Stocked Lead-Time 9 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 3 uH 30 % 2.8 A 23 mOhms 3 A - 40 C + 130 C 40 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 330uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 330 uH 20 % 310 mA 1.88 Ohms 310 mA - 40 C + 130 C 4.1 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 470uH 20% 0.25A Non-Stocked Lead-Time 9 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 470 uH 20 % 250 mA 2.91 Ohms 260 mA - 40 C + 130 C 3.6 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 4.8uH 30% Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 4.8 uH 30 % 2.4 A 31 mOhms 2.4 A - 40 C + 130 C 40 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 56uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 56 uH 20 % 730 mA 340 mOhms 730 mA - 40 C + 130 C 11 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 68uH 20% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 68 uH 20 % 670 mA 370 mOhms 670 mA - 40 C + 130 C 9.5 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 820uH 20% Non-Stocked Lead-Time 8 Weeks
Min.: 2,400
Mult.: 1,200
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 820 uH 20 % 170 mA 6.2 Ohms 200 mA - 40 C + 130 C 2.5 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel
Pulse Electronics Power Inductors - SMD 1.0uH 30% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1,200

Power Inductor 7.5 mm x 7.5 mm Shielded 1 uH 30 % 4.9 A 7.5 mOhms 5.2 A - 40 C + 130 C 40 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 150uH 20% Non-Stocked

Power Inductor 7.5 mm x 7.5 mm Shielded 150 uH 20 % 460 mA 860 mOhms 460 mA - 40 C + 130 C 6.3 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Bulk
Pulse Electronics Power Inductors - SMD 18uH 20% Non-Stocked

Power Inductor 7.5 mm x 7.5 mm Shielded 18 uH 20 % 1.2 A 124 mOhms 1.4 A - 40 C + 130 C 21 MHz Standard 7.54 mm 7.54 mm 3.51 mm P1166 Reel