CDPH4D19F Series Power Inductors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 22uH 0.54A 108ohms 9,310In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 22 uH 20 % 540 mA 135 mOhms 540 mA - 40 C + 105 C Standard 5.2 mm 5.2 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 3.3uH 1.5A 26ohms 9,390In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 4.9 mm x 4.9 mm x 2 mm Shielded 3.3 uH 20 % 3.8 A 33 mOhms 1.5 A - 40 C + 105 C Standard 4.9 mm 4.9 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 33uH 0.43A 160ohms 9,625In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 4.9 mm x 4.9 mm x 2 mm Shielded 33 uH 20 % 1.25 A 200 mOhms 430 mA - 40 C + 105 C Standard 4.9 mm 4.9 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 0.36A 20% SMD LO PROFILE IND 11,214In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 47 uH 20 % 1.03 A 293 mOhms 360 mA - 40 C + 105 C Standard 4.9 mm 4.9 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 8uH 0.9A 20% SMD LO PROFILE IND 297In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 8 uH 20 % 2.68 A 56 mOhms 900 mA - 40 C + 105 C Standard 4.9 mm 4.9 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 4.7uH 1.15A 30ohms 1,001In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 4.7 uH 20 % 3.3 A 38 mOhms 1.15 A - 40 C + 105 C Standard 4.9 mm 4.9 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.8uH 1A 20% SMD LO PROFILE IND 8,223In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 6.8 uH 20 % 1 A 50 mOhms 1 A - 40 C + 105 C Standard 5.2 mm 5.2 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 0.66A 20% SMD LO PROFILE IND 1,478In Stock
1,000Expected 2026-03-16
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 15 uH 20 % 1.88 A 95 mOhms 660 mA - 40 C + 105 C Standard 4.9 mm 4.9 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 0.80A 52ohms
17,839On Order
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 10 uH 20 % 2.32 A 65 Ohms 800 mA - 40 C + 105 C Standard 4.9 mm 4.9 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel