AWHP Series RF Inductors - SMD

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 10 nH 2 % 1.3 A 120 mOhms - 40 C + 125 C 30 4.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 10 nH 3 % 1.3 A 120 mOhms - 40 C + 125 C 30 4.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 10 nH 5 % 1.3 A 120 mOhms - 40 C + 125 C 30 4.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 11 nH 2 % 1.4 A 95 mOhms - 40 C + 125 C 30 4.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 11 nH 3 % 1.4 A 95 mOhms - 40 C + 125 C 30 4.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 11 nH 5 % 1.4 A 95 mOhms - 40 C + 125 C 30 4.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 12 nH 2 % 1.2 A 110 mOhms - 40 C + 125 C 25 4.4 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 12 nH 3 % 1.2 A 110 mOhms - 40 C + 125 C 25 4.4 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 12 nH 5 % 1.2 A 110 mOhms - 40 C + 125 C 25 4.4 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 13 nH 2 % 870 mA 140 mOhms - 40 C + 125 C 30 4.2 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 13 nH 3 % 870 mA 140 mOhms - 40 C + 125 C 30 4.2 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 13 nH 5 % 870 mA 140 mOhms - 40 C + 125 C 30 4.2 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 15 nH 2 % 1.1 A 130 mOhms - 40 C + 125 C 30 3.9 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 15 nH 3 % 1.1 A 130 mOhms - 40 C + 125 C 30 3.9 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 15 nH 5 % 1.1 A 130 mOhms - 40 C + 125 C 30 3.9 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 16 nH 2 % 850 mA 150 mOhms - 40 C + 125 C 30 3.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 16 nH 3 % 850 mA 150 mOhms - 40 C + 125 C 30 3.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 16 nH 5 % 850 mA 150 mOhms - 40 C + 125 C 30 3.7 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 18 nH 2 % 900 mA 160 mOhms - 40 C + 125 C 30 3.55 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 18 nH 3 % 900 mA 160 mOhms - 40 C + 125 C 30 3.55 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 18 nH 5 % 900 mA 160 mOhms - 40 C + 125 C 30 3.55 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 19 nH 2 % 850 mA 175 mOhms - 40 C + 125 C 30 3.5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 19 nH 3 % 850 mA 175 mOhms - 40 C + 125 C 30 3.5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 19 nH 5 % 850 mA 175 mOhms - 40 C + 125 C 30 3.5 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

1.1 mm x 0.7 mm x 0.6 mm Unshielded 1 nH 0.1 nH 2.3 A 30 mOhms - 40 C + 125 C 18 16 GHz Standard 1.1 mm 0.7 mm 0.6 mm AEC-Q200 AWHP Reel