70F Series RF Inductors - Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Bourns RF Inductors - Leaded 100mH 5% 467In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 mH 5 % 29 mA 278 Ohms - 55 C + 105 C 48 157 kHz Standard PCB Mount 16.002 mm 11.176 mm Ferrite 70F Bulk
Bourns RF Inductors - Leaded 50mH 5% 3,600Stock Available
Min.: 600
Mult.: 600

Wirewound Axial Unshielded 50 mH 5 % 37 mA 175 Ohms - 55 C + 105 C 57 196 kHz Standard PCB Mount 16.002 mm 10.16 mm Ferrite 70F Bulk