ASDKDVAIG-32.768kHz-KC-T3

ABRACON
815-DKDVAIG32768KCT3
ASDKDVAIG-32.768kHz-KC-T3

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC Continuous Volt 32.768 kHz Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,022

Stock:
6,022 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.77 $1.77
$1.53 $15.30
$1.39 $34.75
$1.33 $133.00
$1.26 $315.00
$1.21 $605.00
$1.16 $1,160.00
Full Reel (Order in multiples of 3000)
$1.06 $3,180.00
$0.939 $5,634.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
32.768 kHz
50 PPM
15 pF
1.62 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 125 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
AEC-Q200
ASDKDVAIG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 uA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542391090
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ASDKDVAIG 32.768kHz Continuous Voltage Crystal XO

Abracon ASDKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO offers a package size of 2.5mm x 2.0mm x 1.0mm and continuous VDD operation from 1.62V to 3.63V. The module is optimized for low current consumption, output waveform CMOS/LVCMOS compatible, and includes output enable/start and disable/stop functions. This automotive- and industrial-grade oscillator features a hermetically seam-sealed ceramic package built on a TS16949-certified production line. Abracon ASDKDVAIG 32.768kHz Continuous Voltage SMD Crystal XO is AEC-Q200 qualified as well as RoHS and RoHS II compliant. Typical applications include infotainment systems, GPS and navigation, comfort control, light detection and ranging (LiDAR), industrial control and automation, and more.