OSJ7014-10.0M

Pletronics Inc.
959-OSJ7014-10.0M
OSJ7014-10.0M

Mfr.:

Description:
OCXO Oscillators Ovenized Quartz Crystal High Precision Wave Generator 3.3V nominal Supply Voltage 10.0 MHz Nominal Frequency SC cut crystal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:
11 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$218.18 $218.18
$199.41 $1,994.10

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: OCXO Oscillators
RoHS:  
REACH - SVHC:
OCXO
SMD-7
10 MHz
20 PPB
15 pF
3.135 V
3.465 V
Sine Wave
SMD/SMT
- 20 C
+ 70 C
25.4 mm
22.1 mm
11 mm
OSJ7
Case
Brand: Pletronics Inc.
Current Rating: 1 A
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

OSJ7x OCXO Oscillators

Pletronics Inc. OSJ7x OCXO Oscillators feature an ovenized quartz crystal high-precision square wave generator, HCMOS output, and a 3.3V nominal supply voltage in 10MHz. These oscillators come in a 25.4mm x 22.1mm x 11.0mm 7 Pad SMD package. Frequency ranges from 5MHz to 40MHz, with standard frequencies 10MHz, 12.8MHz, 15.36MHz, 16.384MHz, 19.2MHz, 20MHz, and 25MHz. Applications for Pletronics Inc. OSJ7 OCXO Oscillators include test and measurement, telecom transmission and switching equipment, base stations/picocell, and wireless communication equipment.