SM7S-32.768K-20

Pletronics Inc.
959-SM7S-32.768K-20
SM7S-32.768K-20

Mfr.:

Description:
Crystals 1.2x2.0x0.6mm 20ppm 12.5pF 32.768kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,147

Stock:
7,147 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.26 $1.26
$1.07 $10.70
$1.02 $25.50
$0.924 $92.40
$0.876 $219.00
$0.834 $417.00
$0.797 $797.00
Full Reel (Order in multiples of 3000)
$0.741 $2,223.00
$0.711 $4,266.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
2 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
80 kOhms
0.5 uW
2 mm
1.2 mm
0.6 mm
SM7S
Reel
Cut Tape
MouseReel
Brand: Pletronics Inc.
Lead Spacing: 1.5 mm
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Low Frequency Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600010
TARIC:
8541600000
ECCN:
EAR99

SM7S Low-Frequency Crystals

Pletronics Inc. SM7S Low-Frequency Crystals are miniature surface mount watch crystals that are ideal for automated surface mount assembly and reflow practices. Pletronics SM7S Crystals provide 32.768KHz frequency only with a 2-pad ceramic SMD. SM7S is housed in a popular 1.2mm x 2.0mm x 0.6mm package.